Part Details for BB135,135 by NXP Semiconductors
Overview of BB135,135 by NXP Semiconductors
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Telecommunications
Price & Stock for BB135,135
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70R2146
|
Newark | Diode Var Cap Single 30V 17.5Pf 2-Pin Sod-323 T/R Rohs Compliant: Yes |Nxp BB135,135 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0630 / $0.0900 | Buy Now |
DISTI #
BB135,135-ND
|
DigiKey | DIODE UHF VAR CAP 30V SOD323 Min Qty: 10000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0631 / $0.0764 | Buy Now |
DISTI #
BB135,135
|
Avnet Americas | Diode VAR Cap Single 30V 17.5pF 2-Pin SOD-323 T/R - Tape and Reel (Alt: BB135,135) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0610 / $0.0673 | Buy Now |
DISTI #
771-BB135135
|
Mouser Electronics | Varactor Diodes TAPE13 DIO-RFSS RoHS: Compliant | 0 |
|
$0.0610 / $0.4000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0575 | Buy Now |
DISTI #
BB135,135
|
Avnet Americas | Diode VAR Cap Single 30V 17.5pF 2-Pin SOD-323 T/R - Tape and Reel (Alt: BB135,135) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0610 / $0.0673 | Buy Now |
DISTI #
BB135-135
|
Richardson RFPD | RF VARACTOR TUNING DIODE RoHS: Compliant Min Qty: 20000 | 0 |
|
$0.0600 | Buy Now |
DISTI #
BB135,135
|
Avnet Silica | Diode VAR Cap Single 30V 17.5pF 2-Pin SOD-323 T/R (Alt: BB135,135) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 2 Weeks, 1 Days | Silica - 10000 |
|
Buy Now |
Part Details for BB135,135
BB135,135 CAD Models
BB135,135 Part Data Attributes:
|
BB135,135
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BB135,135
NXP Semiconductors
BB135 - UHF variable capacitance diode SOD 2-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOD | |
Package Description | R-PDSO-G2 | |
Pin Count | 2 | |
Manufacturer Package Code | SOD323 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | NXP | |
Configuration | SINGLE | |
Diode Capacitance Ratio-Min | 8.9 | |
Diode Capacitance-Nom | 19.25 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Frequency Band | ULTRA HIGH FREQUENCY | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 0.01 µA | |
Reverse Test Voltage | 30 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Variable Capacitance Diode Classification | ABRUPT |
Alternate Parts for BB135,135
This table gives cross-reference parts and alternative options found for BB135,135. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BB135,135, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BB135/T3 | DIODE UHF BAND, 19.25 pF, 30 V, SILICON, VARIABLE CAPACITANCE DIODE, PLASTIC, SMD, 2 PIN, Variable Capacitance Diode | NXP Semiconductors | BB135,135 vs BB135/T3 |
BB135,115 | BB135 - UHF variable capacitance diode SOD 2-Pin | NXP Semiconductors | BB135,135 vs BB135,115 |
934019370135 | DIODE UHF BAND, 19.25 pF, SILICON, VARIABLE CAPACITANCE DIODE, PLASTIC, SMD, 2 PIN, Variable Capacitance Diode | NXP Semiconductors | BB135,135 vs 934019370135 |
BB135-T | DIODE UHF BAND, 19.25 pF, 30 V, SILICON, VARIABLE CAPACITANCE DIODE, Variable Capacitance Diode | NXP Semiconductors | BB135,135 vs BB135-T |