BB135,135
vs
ZMV930
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Not Recommended
|
Obsolete
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
DIODES INC
|
Part Package Code |
SOD
|
|
Package Description |
R-PDSO-G2
|
R-PDSO-G2
|
Pin Count |
2
|
|
Manufacturer Package Code |
SOD323
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00
|
8541.10.00.80
|
Factory Lead Time |
52 Weeks
|
|
Samacsys Manufacturer |
NXP
|
|
Configuration |
SINGLE
|
SINGLE
|
Diode Capacitance Ratio-Min |
8.9
|
|
Diode Capacitance-Nom |
19.25 pF
|
8.7 pF
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
VARIABLE CAPACITANCE DIODE
|
VARIABLE CAPACITANCE DIODE
|
Frequency Band |
ULTRA HIGH FREQUENCY
|
VERY HIGH FREQUENCY
|
JESD-30 Code |
R-PDSO-G2
|
R-PDSO-G2
|
JESD-609 Code |
e3
|
e3
|
Moisture Sensitivity Level |
1
|
1
|
Number of Elements |
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
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Rep Pk Reverse Voltage-Max |
30 V
|
12 V
|
Reverse Current-Max |
0.01 µA
|
|
Reverse Test Voltage |
30 V
|
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Tin (Sn)
|
MATTE TIN
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Variable Capacitance Diode Classification |
ABRUPT
|
HYPERABRUPT
|
Base Number Matches |
1
|
6
|
Additional Feature |
|
HIGH RELIABILITY, LOW LEAKAGE CURRENT
|
Breakdown Voltage-Min |
|
12 V
|
Power Dissipation-Max |
|
0.33 W
|
Quality Factor-Min |
|
200
|
|
|
|
Compare BB135,135 with alternatives
-
BB135,135 vs BB135-T
-
BB135,135 vs 1SV293
-
BB135,135 vs HVU89
-
BB135,135 vs BB181,335
-
BB135,135 vs 1SV214TPHR4
-
BB135,135 vs HVU350
-
BB135,135 vs BBY62TRL
-
BB135,135 vs 1SV277
-
BB135,135 vs SMV1213-079
Compare ZMV930 with alternatives