BB135,135
vs
SMV1705-040LF
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Not Recommended
|
Obsolete
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
SKYWORKS SOLUTIONS INC
|
Part Package Code |
SOD
|
|
Package Description |
R-PDSO-G2
|
GREEN PACKAGE-2
|
Pin Count |
2
|
2
|
Manufacturer Package Code |
SOD323
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00
|
8541.10.00.80
|
Factory Lead Time |
52 Weeks
|
|
Samacsys Manufacturer |
NXP
|
Skyworks
|
Configuration |
SINGLE
|
SINGLE
|
Diode Capacitance Ratio-Min |
8.9
|
2.8
|
Diode Capacitance-Nom |
19.25 pF
|
18.3 pF
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
VARIABLE CAPACITANCE DIODE
|
VARIABLE CAPACITANCE DIODE
|
Frequency Band |
ULTRA HIGH FREQUENCY
|
S BAND
|
JESD-30 Code |
R-PDSO-G2
|
R-PBCC-N2
|
JESD-609 Code |
e3
|
|
Moisture Sensitivity Level |
1
|
1
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
175 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
CHIP CARRIER
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Rep Pk Reverse Voltage-Max |
30 V
|
|
Reverse Current-Max |
0.01 µA
|
|
Reverse Test Voltage |
30 V
|
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Tin (Sn)
|
|
Terminal Form |
GULL WING
|
NO LEAD
|
Terminal Position |
DUAL
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Variable Capacitance Diode Classification |
ABRUPT
|
HYPERABRUPT
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
LOW INDUCTANCE, LOW NOISE
|
Breakdown Voltage-Min |
|
12 V
|
Diode Cap Tolerance |
|
5.46%
|
Power Dissipation-Max |
|
0.75 W
|
|
|
|
Compare BB135,135 with alternatives
-
BB135,135 vs BB135-T
-
BB135,135 vs 1SV293
-
BB135,135 vs HVU89
-
BB135,135 vs BB181,335
-
BB135,135 vs 1SV214TPHR4
-
BB135,135 vs HVU350
-
BB135,135 vs BBY62TRL
-
BB135,135 vs 1SV277
-
BB135,135 vs SMV1213-079
Compare SMV1705-040LF with alternatives