Part Details for BB135-T by NXP Semiconductors
Overview of BB135-T by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BB135-T
BB135-T CAD Models
BB135-T Part Data Attributes:
|
BB135-T
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BB135-T
NXP Semiconductors
DIODE UHF BAND, 19.25 pF, 30 V, SILICON, VARIABLE CAPACITANCE DIODE, Variable Capacitance Diode
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | R-PDSO-G2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | SINGLE | |
Diode Capacitance Ratio-Min | 8.9 | |
Diode Capacitance-Nom | 19.25 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Frequency Band | ULTRA HIGH FREQUENCY | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Reverse Current-Max | 0.01 µA | |
Reverse Test Voltage | 30 V | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Variable Capacitance Diode Classification | ABRUPT |
Alternate Parts for BB135-T
This table gives cross-reference parts and alternative options found for BB135-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BB135-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1SV293 | DIODE UHF BAND, SILICON, VARIABLE CAPACITANCE DIODE, 1-1E1A, 2 PIN, Variable Capacitance Diode | Toshiba America Electronic Components | BB135-T vs 1SV293 |
HVU89 | Variable Capacitance Diode, 16pF C(T), 32V, Silicon, ULTRA SMALL, PLASTIC PACKAGE-2 | Hitachi Ltd | BB135-T vs HVU89 |
BB181,335 | BB181 - VHF variable capacitance diode SOD 2-Pin | NXP Semiconductors | BB135-T vs BB181,335 |
1SV214TPHR4 | DIODE VHF-UHF BAND, 30 V, SILICON, VARIABLE CAPACITANCE DIODE, Variable Capacitance Diode | Toshiba America Electronic Components | BB135-T vs 1SV214TPHR4 |
HVU350 | Variable Capacitance Diode, Silicon | Hitachi Ltd | BB135-T vs HVU350 |
BBY62TRL | DIODE UHF BAND, 17.5 pF, SILICON, VARIABLE CAPACITANCE DIODE, Variable Capacitance Diode | NXP Semiconductors | BB135-T vs BBY62TRL |
1SV277 | DIODE UHF BAND, 4.5 pF, SILICON, VARIABLE CAPACITANCE DIODE, 1-1E1A, 2 PIN, Variable Capacitance Diode | Toshiba America Electronic Components | BB135-T vs 1SV277 |
SMV1213-079 | Variable Capacitance Diode, 22pF C(T), 12V, Silicon, Hyperabrupt, SC-79, 2 PIN | Skyworks Solutions Inc | BB135-T vs SMV1213-079 |
HVU202B | VHF-UHF BAND, 14.95pF, 32V, SILICON, VARIABLE CAPACITANCE DIODE, ULTRA SMALL, URP, 2 PIN | Renesas Electronics Corporation | BB135-T vs HVU202B |
SMV1235-001LF | Variable Capacitance Diode, S Band, 11.5pF C(T), 15V, Silicon, Hyperabrupt, GREEN PACKAGE-3 | Skyworks Solutions Inc | BB135-T vs SMV1235-001LF |