Part Details for BAV70LT1 by onsemi
Overview of BAV70LT1 by onsemi
- Distributor Offerings: (25 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAV70LT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK8996
|
Newark | Diode, Dual Sot-23 |Onsemi BAV70LT1 Min Qty: 32060 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0170 | Buy Now |
|
Bristol Electronics | 17105 |
|
RFQ | ||
|
Bristol Electronics | 109756 |
|
RFQ | ||
|
Bristol Electronics | 6183 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 89 | 4505 |
|
$0.0094 / $0.0563 | Buy Now |
|
Bristol Electronics | Min Qty: 89 | 1445 |
|
$0.0094 / $0.0563 | Buy Now |
|
Bristol Electronics | 17377 |
|
RFQ | ||
|
Quest Components | Rectifier Diode, Common Cathode, 70 Volt, TO-236AB | 15914 |
|
$0.0218 / $0.0672 | Buy Now |
|
Quest Components | Rectifier Diode, Common Cathode, 70 Volt, TO-236AB | 3604 |
|
$0.0075 / $0.0750 | Buy Now |
|
Quest Components | Rectifier Diode, Common Cathode, 70 Volt, TO-236AB | 1156 |
|
$0.0250 / $0.0750 | Buy Now |
Part Details for BAV70LT1
BAV70LT1 CAD Models
BAV70LT1 Part Data Attributes:
|
BAV70LT1
onsemi
Buy Now
Datasheet
|
Compare Parts:
BAV70LT1
onsemi
100 V Dual Common Cathode Switching Diode, SOT-23 (TO-236) 3 LEAD, 3000-REEL
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | CASE 318-08, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.5 A | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Power Dissipation-Max | 0.225 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 70 V | |
Reverse Recovery Time-Max | 0.006 µs | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for BAV70LT1
This table gives cross-reference parts and alternative options found for BAV70LT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAV70LT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAV70_R1_00001 | Rectifier Diode, 2 Element, 0.15A, 100V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | PanJit Semiconductor | BAV70LT1 vs BAV70_R1_00001 |
BAV70-7-F | Rectifier Diode, 2 Element, 0.15A, 75V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | BAV70LT1 vs BAV70-7-F |
BAV70/T3 | 0.125A, 100V, 2 ELEMENT, SILICON, SIGNAL DIODE, TO-236AB, PLASTIC, SMD, 3 PIN | NXP Semiconductors | BAV70LT1 vs BAV70/T3 |
BAV70 | Rectifier Diode, 2 Element, 0.15A, 100V V(RRM), Silicon, PLASTIC PACKAGE-3 | Hitano Enterprise Corp | BAV70LT1 vs BAV70 |
933184910215 | 0.215A, 85V, 2 ELEMENT, SILICON, SIGNAL DIODE, TO-236AB, PLASTIC, SMD, 3 PIN | NXP Semiconductors | BAV70LT1 vs 933184910215 |
BAV70 | Rectifier Diode, 0.2A, 70V V(RRM), Silicon, SOT-23, 3 PIN | EDI Diodes (Electronic Devices Inc) | BAV70LT1 vs BAV70 |
BAV74-GT1 | Rectifier Diode, 1 Element, 0.2A, 70V V(RRM), Silicon, PLASTIC PACKAGE-3 | Sangdest Microelectronics (Nanjing) Co Ltd | BAV70LT1 vs BAV74-GT1 |
BAV99 | Rectifier Diode, 2 Element, 0.15A, 70V V(RRM), Silicon, TO-236, PLASTIC PACKAGE-3 | Vishay Semiconductors | BAV70LT1 vs BAV99 |
BAV74-T1 | Rectifier Diode, 1 Element, 0.2A, 70V V(RRM), Silicon, PLASTIC PACKAGE-3 | Sensitron Semiconductors | BAV70LT1 vs BAV74-T1 |
BAV70T/T4 | 0.75A, 100V, 2 ELEMENT, SILICON, SIGNAL DIODE, ULTRA SMALL, PLASTIC, SMD, SC-75, 3 PIN | NXP Semiconductors | BAV70LT1 vs BAV70T/T4 |