Part Details for BAV70T/R by NXP Semiconductors
Overview of BAV70T/R by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAV70T/R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Rectifier Diode, Common Cathode, 70 Volt, SOT-23 | 140 |
|
$0.0450 / $0.0720 | Buy Now |
|
Quest Components | Rectifier Diode, Common Cathode, 70 Volt, SOT-23 | 2400 |
|
$0.0075 / $0.0750 | Buy Now |
Part Details for BAV70T/R
BAV70T/R CAD Models
BAV70T/R Part Data Attributes
|
BAV70T/R
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BAV70T/R
NXP Semiconductors
0.125A, 100V, 2 ELEMENT, SILICON, SIGNAL DIODE, TO-236AB, PLASTIC, SMD, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOT-23 | |
Package Description | PLASTIC, SMD, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 4 A | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.125 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 2.5 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for BAV70T/R
This table gives cross-reference parts and alternative options found for BAV70T/R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAV70T/R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAV70T/R | Rectifier Diode | Nexperia | BAV70T/R vs BAV70T/R |
BAV99-T1 | Rectifier Diode, 2 Element, 0.15A, 75V V(RRM), Silicon, PLASTIC PACKAGE-3 | Sensitron Semiconductors | BAV70T/R vs BAV99-T1 |
BAV70L99Z | Rectifier Diode, 2 Element, 0.2A, 70V V(RRM), Silicon | Fairchild Semiconductor Corporation | BAV70T/R vs BAV70L99Z |
BAV70TC | Rectifier Diode, 2 Element, 0.1A, 70V V(RRM), Silicon | Diodes Incorporated | BAV70T/R vs BAV70TC |
BAV70,215 | BAV70 - High-speed switching double diode@en-us TO-236 3-Pin | Nexperia | BAV70T/R vs BAV70,215 |
BAV70T-7-F | Rectifier Diode, 2 Element, 0.155A, 85V V(RRM), Silicon, GREEN, ULTRA SMALL, PLASTIC PACKAGE-3 | Diodes Incorporated | BAV70T/R vs BAV70T-7-F |
BAV70,215 | BAV70 series - High-speed switching diodes TO-236 3-Pin | NXP Semiconductors | BAV70T/R vs BAV70,215 |
BAV74-GT1 | Rectifier Diode, 1 Element, 0.2A, 70V V(RRM), Silicon, PLASTIC PACKAGE-3 | Sensitron Semiconductors | BAV70T/R vs BAV74-GT1 |
BAV70TA | Rectifier Diode, 2 Element, 0.1A, 70V V(RRM), Silicon | Diodes Incorporated | BAV70T/R vs BAV70TA |
BAV70 | Rectifier Diode, 2 Element, 0.2A, 75V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | Lite-On Semiconductor Corporation | BAV70T/R vs BAV70 |