Part Details for 933184910215 by NXP Semiconductors
Overview of 933184910215 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 933184910215
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1000 |
|
RFQ |
Part Details for 933184910215
933184910215 CAD Models
933184910215 Part Data Attributes
|
933184910215
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
933184910215
NXP Semiconductors
0.215A, 85V, 2 ELEMENT, SILICON, SIGNAL DIODE, TO-236AB, PLASTIC, SMD, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOT-23 | |
Package Description | PLASTIC, SMD, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.215 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 85 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 933184910215
This table gives cross-reference parts and alternative options found for 933184910215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 933184910215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAV70T/R | Rectifier Diode | Nexperia | 933184910215 vs BAV70T/R |
BAV99-T1 | Rectifier Diode, 2 Element, 0.15A, 75V V(RRM), Silicon, PLASTIC PACKAGE-3 | Sensitron Semiconductors | 933184910215 vs BAV99-T1 |
BAV70T/R | 0.125A, 100V, 2 ELEMENT, SILICON, SIGNAL DIODE, TO-236AB, PLASTIC, SMD, 3 PIN | NXP Semiconductors | 933184910215 vs BAV70T/R |
BAV70L99Z | Rectifier Diode, 2 Element, 0.2A, 70V V(RRM), Silicon | Fairchild Semiconductor Corporation | 933184910215 vs BAV70L99Z |
BAV70TC | Rectifier Diode, 2 Element, 0.1A, 70V V(RRM), Silicon | Diodes Incorporated | 933184910215 vs BAV70TC |
BAV70,215 | BAV70 - High-speed switching double diode@en-us TO-236 3-Pin | Nexperia | 933184910215 vs BAV70,215 |
BAV70T-7-F | Rectifier Diode, 2 Element, 0.155A, 85V V(RRM), Silicon, GREEN, ULTRA SMALL, PLASTIC PACKAGE-3 | Diodes Incorporated | 933184910215 vs BAV70T-7-F |
BAV70,215 | BAV70 series - High-speed switching diodes TO-236 3-Pin | NXP Semiconductors | 933184910215 vs BAV70,215 |
BAV74-GT1 | Rectifier Diode, 1 Element, 0.2A, 70V V(RRM), Silicon, PLASTIC PACKAGE-3 | Sensitron Semiconductors | 933184910215 vs BAV74-GT1 |
BAV70TA | Rectifier Diode, 2 Element, 0.1A, 70V V(RRM), Silicon | Diodes Incorporated | 933184910215 vs BAV70TA |