Part Details for BAV70L99Z by Fairchild Semiconductor Corporation
Overview of BAV70L99Z by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BAV70L99Z
BAV70L99Z CAD Models
BAV70L99Z Part Data Attributes
|
BAV70L99Z
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
BAV70L99Z
Fairchild Semiconductor Corporation
Rectifier Diode, 2 Element, 0.2A, 70V V(RRM), Silicon
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Additional Feature | ULTRA FAST | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.715 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.35 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 70 V | |
Reverse Recovery Time-Max | 0.006 µs | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAV70L99Z
This table gives cross-reference parts and alternative options found for BAV70L99Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAV70L99Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAV70T/R | Rectifier Diode | Nexperia | BAV70L99Z vs BAV70T/R |
BAV99-T1 | Rectifier Diode, 2 Element, 0.15A, 75V V(RRM), Silicon, PLASTIC PACKAGE-3 | Sensitron Semiconductors | BAV70L99Z vs BAV99-T1 |
BAV70T/R | 0.125A, 100V, 2 ELEMENT, SILICON, SIGNAL DIODE, TO-236AB, PLASTIC, SMD, 3 PIN | NXP Semiconductors | BAV70L99Z vs BAV70T/R |
BAV70TC | Rectifier Diode, 2 Element, 0.1A, 70V V(RRM), Silicon | Diodes Incorporated | BAV70L99Z vs BAV70TC |
BAV70,215 | BAV70 - High-speed switching double diode@en-us TO-236 3-Pin | Nexperia | BAV70L99Z vs BAV70,215 |
BAV70T-7-F | Rectifier Diode, 2 Element, 0.155A, 85V V(RRM), Silicon, GREEN, ULTRA SMALL, PLASTIC PACKAGE-3 | Diodes Incorporated | BAV70L99Z vs BAV70T-7-F |
BAV70,215 | BAV70 series - High-speed switching diodes TO-236 3-Pin | NXP Semiconductors | BAV70L99Z vs BAV70,215 |
BAV74-GT1 | Rectifier Diode, 1 Element, 0.2A, 70V V(RRM), Silicon, PLASTIC PACKAGE-3 | Sensitron Semiconductors | BAV70L99Z vs BAV74-GT1 |
BAV70TA | Rectifier Diode, 2 Element, 0.1A, 70V V(RRM), Silicon | Diodes Incorporated | BAV70L99Z vs BAV70TA |
BAV70 | Rectifier Diode, 2 Element, 0.2A, 75V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | Lite-On Semiconductor Corporation | BAV70L99Z vs BAV70 |