-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Blank, 2 Element, 0.25A, 70V V(RRM), Silicon, GREEN PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X2416
|
Newark | Switching Diode Genpurp Sot23 |Vishay BAV70-G3-08 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0370 / $0.0530 | Buy Now |
DISTI #
BAV70-G3-08
|
Avnet Americas | Diode Small Signal Switching 70V 0.25A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BAV70-G3-08) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0325 / $0.0413 | Buy Now |
DISTI #
78-BAV70-G3-08
|
Mouser Electronics | Diodes - General Purpose, Power, Switching 70V 250mA 2A IFSM Dual Common Cathode RoHS: Compliant | 3431 |
|
$0.0350 / $0.3200 | Buy Now |
|
Bristol Electronics | 23928 |
|
RFQ | ||
|
Quest Components | 784 |
|
$0.0600 / $0.2000 | Buy Now | |
|
Quest Components | 19142 |
|
$0.0420 / $0.2400 | Buy Now | |
DISTI #
BAV70-G3-08
|
TTI | Diodes - General Purpose, Power, Switching 70V 250mA 2A IFSM Dual Common Cathode RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0330 / $0.0390 | Buy Now |
DISTI #
BAV70-G3-08
|
Avnet Americas | Diode Small Signal Switching 70V 0.25A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BAV70-G3-08) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0325 / $0.0413 | Buy Now |
DISTI #
BAV70-G3-08
|
TME | Diode: switching, SMD, 70V, 0.25A, 6ns, SOT23, Ufmax: 1.25V, Ifsm: 2A Min Qty: 25 | 0 |
|
$0.0257 / $0.0385 | RFQ |
DISTI #
BAV70-G3-08
|
Avnet Asia | Diode Small Signal Switching 70V 0.25A 3-Pin SOT-23 T/R (Alt: BAV70-G3-08) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 14 Weeks, 0 Days | 0 |
|
$0.0775 / $0.0873 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAV70-G3-08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BAV70-G3-08
Vishay Intertechnologies
Rectifier Diode, Blank, 2 Element, 0.25A, 70V V(RRM), Silicon, GREEN PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | GREEN PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.715 V | |
JESD-30 Code | R-PDSO-G3 | |
Non-rep Pk Forward Current-Max | 1 A | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.35 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 70 V | |
Reverse Recovery Time-Max | 0.006 µs | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for BAV70-G3-08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAV70-G3-08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAV70-E3-08 | Rectifier Diode, 2 Element, 0.25A, 70V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 | Vishay Intertechnologies | BAV70-G3-08 vs BAV70-E3-08 |
BAV70-E3-18 | Rectifier Diode, 2 Element, 0.25A, 70V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 | Vishay Intertechnologies | BAV70-G3-08 vs BAV70-E3-18 |
BAV70-HE3-18 | Rectifier Diode, 2 Element, 0.25A, 70V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 | Vishay Intertechnologies | BAV70-G3-08 vs BAV70-HE3-18 |
BAV70-HE3-08 | Rectifier Diode, 2 Element, 0.25A, 70V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 | Vishay Intertechnologies | BAV70-G3-08 vs BAV70-HE3-08 |
BAV70E6433HTMA1 | Rectifier Diode, 2 Element, 0.2A, 70V V(RRM), Silicon, SOT-23, 3 PIN | Infineon Technologies AG | BAV70-G3-08 vs BAV70E6433HTMA1 |
BAV70-G3-18 | Rectifier Diode, Blank, 2 Element, 0.25A, 70V V(RRM), Silicon, GREEN PACKAGE-3 | Vishay Intertechnologies | BAV70-G3-08 vs BAV70-G3-18 |