Part Details for BAV70-E3-18 by Vishay Intertechnologies
Overview of BAV70-E3-18 by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAV70-E3-18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X2415
|
Newark | Switching Diode Genpurp Sot23 |Vishay BAV70-E3-18 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0350 / $0.0500 | Buy Now |
DISTI #
BAV70-E3-18
|
Avnet Americas | Diode Small Signal Switching 70V 0.25A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BAV70-E3-18) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0245 / $0.0363 | Buy Now |
DISTI #
78-BAV70-E3-18
|
Mouser Electronics | Diodes - General Purpose, Power, Switching 70 Volt 250mA 2.0 Amp IFSM RoHS: Compliant | 27901 |
|
$0.0160 / $0.1800 | Buy Now |
|
Quest Components | 16 |
|
$0.1400 | Buy Now | |
DISTI #
BAV70-E3-18
|
TTI | Diodes - General Purpose, Power, Switching 70 Volt 250mA 2.0 Amp IFSM RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0188 / $0.0238 | Buy Now |
DISTI #
BAV70-E3-18
|
Avnet Americas | Diode Small Signal Switching 70V 0.25A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BAV70-E3-18) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0245 / $0.0363 | Buy Now |
DISTI #
BAV70-E3-18
|
EBV Elektronik | Diode Small Signal Switching 70V 0.25A 3-Pin SOT-23 T/R (Alt: BAV70-E3-18) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 1 Weeks, 6 Days | EBV - 0 |
|
Buy Now |
Part Details for BAV70-E3-18
BAV70-E3-18 CAD Models
BAV70-E3-18 Part Data Attributes:
|
BAV70-E3-18
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BAV70-E3-18
Vishay Intertechnologies
Rectifier Diode, 2 Element, 0.25A, 70V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Application | FAST RECOVERY | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.175 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.39 W | |
Rep Pk Reverse Voltage-Max | 70 V | |
Reverse Current-Max | 50 µA | |
Reverse Recovery Time-Max | 0.006 µs | |
Reverse Test Voltage | 70 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for BAV70-E3-18
This table gives cross-reference parts and alternative options found for BAV70-E3-18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAV70-E3-18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAV70-E3-08 | Rectifier Diode, 2 Element, 0.25A, 70V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 | Vishay Intertechnologies | BAV70-E3-18 vs BAV70-E3-08 |
BAV70-G3-08 | Rectifier Diode, Blank, 2 Element, 0.25A, 70V V(RRM), Silicon, GREEN PACKAGE-3 | Vishay Intertechnologies | BAV70-E3-18 vs BAV70-G3-08 |
BAV70-HE3-18 | Rectifier Diode, 2 Element, 0.25A, 70V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 | Vishay Intertechnologies | BAV70-E3-18 vs BAV70-HE3-18 |
BAV70-HE3-08 | Rectifier Diode, 2 Element, 0.25A, 70V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 | Vishay Intertechnologies | BAV70-E3-18 vs BAV70-HE3-08 |
BAV70E6433HTMA1 | Rectifier Diode, 2 Element, 0.2A, 70V V(RRM), Silicon, SOT-23, 3 PIN | Infineon Technologies AG | BAV70-E3-18 vs BAV70E6433HTMA1 |
BAV70-G3-18 | Rectifier Diode, Blank, 2 Element, 0.25A, 70V V(RRM), Silicon, GREEN PACKAGE-3 | Vishay Intertechnologies | BAV70-E3-18 vs BAV70-G3-18 |