Part Details for BAV102 by YAGEO Corporation
Overview of BAV102 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Industrial Automation
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Medical Imaging
Automotive
Robotics and Drones
Part Details for BAV102
BAV102 CAD Models
BAV102 Part Data Attributes
|
BAV102
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
BAV102
YAGEO Corporation
Rectifier Diode, 1 Element, 0.25A, Silicon
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHILIPS COMPONENTS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | O-LELF-R2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 0.25 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for BAV102
This table gives cross-reference parts and alternative options found for BAV102. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAV102, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAV102-T | DIODE 0.25 A, 200 V, SILICON, SIGNAL DIODE, HERMETIC SEALED, GLASS PACKAGE-2, Signal Diode | NXP Semiconductors | BAV102 vs BAV102-T |
933699350135 | DIODE 0.25 A, 200 V, SILICON, SIGNAL DIODE, Signal Diode | NXP Semiconductors | BAV102 vs 933699350135 |
BAV102 | Rectifier Diode, 1 Element, 0.2A, 150V V(RRM), Silicon, DO-213AA, | Bkc Semiconductors Inc | BAV102 vs BAV102 |
BAV102-T | Rectifier Diode | Nexperia | BAV102 vs BAV102-T |
BAV102TRL13 | Rectifier Diode, 1 Element, 0.25A, Silicon | YAGEO Corporation | BAV102 vs BAV102TRL13 |
BAV102112 | DIODE 0.25 A, 200 V, SILICON, SIGNAL DIODE, Signal Diode | NXP Semiconductors | BAV102 vs BAV102112 |
BAV102-7 | Rectifier Diode, 1 Element, 0.125A, 200V V(RRM), Silicon, GLASS, MINIMELF-2 | Diodes Incorporated | BAV102 vs BAV102-7 |
BAV102TRL | Rectifier Diode, 1 Element, 0.25A, Silicon | YAGEO Corporation | BAV102 vs BAV102TRL |
BAV102_NL | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, GLASS, LL-34, 2 PIN | Fairchild Semiconductor Corporation | BAV102 vs BAV102_NL |
BAV102,135 | BAV102; BAV103 - Single general-purpose switching diodes@en-us MELF 2-Pin | Nexperia | BAV102 vs BAV102,135 |