Part Details for BAV102-7 by Diodes Incorporated
Overview of BAV102-7 by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BAV102-7
BAV102-7 CAD Models
BAV102-7 Part Data Attributes
|
BAV102-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
BAV102-7
Diodes Incorporated
Rectifier Diode, 1 Element, 0.125A, 200V V(RRM), Silicon, GLASS, MINIMELF-2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | MELF | |
Package Description | O-LELF-R2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-LELF-R2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 0.125 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for BAV102-7
This table gives cross-reference parts and alternative options found for BAV102-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAV102-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BAV102-GS08 | Vishay Semiconductors | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.25A, 200V V(RRM), Silicon, DO-213AA, GLASS, MINIMELF-2 | BAV102-7 vs BAV102-GS08 |
TCBAV102 | Tak Cheong Electronics (Holdings) Co Ltd | Check for Price | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, DO-213AC, ROHS COMPLIANT, HERMETIC SEALED, GLASS, LL-34, MINIMELF-2 | BAV102-7 vs TCBAV102 |
BAV102 | onsemi | $0.0213 | General Purpose High Voltage Diode, MiniMELF / SOD-80, 2500-REEL | BAV102-7 vs BAV102 |
BAV102,115 | Nexperia | $0.0652 | BAV102; BAV103 - Single general-purpose switching diodes@en-us MELF 2-Pin | BAV102-7 vs BAV102,115 |
BAV102TRL13 | YAGEO Corporation | Check for Price | Rectifier Diode, 1 Element, 0.25A, Silicon | BAV102-7 vs BAV102TRL13 |
BAV102 | YAGEO Corporation | Check for Price | Rectifier Diode, 1 Element, 0.25A, Silicon | BAV102-7 vs BAV102 |
BAV102112 | NXP Semiconductors | Check for Price | DIODE 0.25 A, 200 V, SILICON, SIGNAL DIODE, Signal Diode | BAV102-7 vs BAV102112 |
BAV102TRL | YAGEO Corporation | Check for Price | Rectifier Diode, 1 Element, 0.25A, Silicon | BAV102-7 vs BAV102TRL |
933699350135 | Nexperia | Check for Price | Rectifier Diode, 1 Element, 0.25A, 200V V(RRM), Silicon | BAV102-7 vs 933699350135 |
BAV102,135 | Nexperia | Check for Price | BAV102; BAV103 - Single general-purpose switching diodes@en-us MELF 2-Pin | BAV102-7 vs BAV102,135 |