Part Details for BAV102 by Fairchild Semiconductor Corporation
Overview of BAV102 by Fairchild Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Industrial Automation
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Medical Imaging
Automotive
Robotics and Drones
Price & Stock for BAV102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Rectifier Diode, 0.2A, 100V RoHS: Compliant Status: Active Min Qty: 1 | 380718 |
|
$0.0354 / $0.0417 | Buy Now |
Part Details for BAV102
BAV102 CAD Models
BAV102 Part Data Attributes
|
BAV102
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
BAV102
Fairchild Semiconductor Corporation
Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, GLASS, LL-34, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOD-80 | |
Package Description | GLASS, LL-34, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 2 TERMINAL,SOD-80,JEDEC DO-213AC, MINI-MELF | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 4 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for BAV102
This table gives cross-reference parts and alternative options found for BAV102. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAV102, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAV102/T3 | DIODE 0.25 A, 200 V, SILICON, SIGNAL DIODE, HERMETIC SEALED, GLASS PACKAGE-2, Signal Diode | NXP Semiconductors | BAV102 vs BAV102/T3 |
BAV102GS08 | 0.25A, 200V, SILICON, SIGNAL DIODE, DO-213AA, GLASS, MINIMELF-2 | Vishay Semiconductors | BAV102 vs BAV102GS08 |
BAV102-GS08 | Rectifier Diode, 1 Phase, 1 Element, 0.25A, 200V V(RRM), Silicon, DO-213AA, GLASS, MINIMELF-2 | Vishay Semiconductors | BAV102 vs BAV102-GS08 |
BAV102/T3 | Rectifier Diode | Nexperia | BAV102 vs BAV102/T3 |
BAV102,115 | BAV102; BAV103 - Single general-purpose switching diodes@en-us MELF 2-Pin | Nexperia | BAV102 vs BAV102,115 |
BAV102 | Rectifier Diode | Nexperia | BAV102 vs BAV102 |
BAV102 | General Purpose High Voltage Diode, 2500-REEL | onsemi | BAV102 vs BAV102 |
BAV102T/R | DIODE 0.25 A, 200 V, SILICON, SIGNAL DIODE, HERMETIC SEALED, GLASS PACKAGE-2, Signal Diode | NXP Semiconductors | BAV102 vs BAV102T/R |
BAV102 | DIODE 0.25 A, 200 V, SILICON, SIGNAL DIODE, HERMETIC SEALED, GLASS PACKAGE-2, Signal Diode | NXP Semiconductors | BAV102 vs BAV102 |
BAV102TRL13 | Rectifier Diode, 1 Element, 0.25A, Silicon | YAGEO Corporation | BAV102 vs BAV102TRL13 |