BAT17
vs
SMMBD301LT3
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
NEXPERIA
ON SEMICONDUCTOR
Package Description
R-PDSO-G3
PLASTIC, CASE 318-08, TO-236, 3 PIN
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.60
8541.10.00.60
Date Of Intro
1987-07-06
Samacsys Manufacturer
Nexperia
Configuration
SINGLE
SINGLE
Diode Capacitance-Max
1 pF
1.5 pF
Diode Element Material
SILICON
SILICON
Diode Type
MIXER DIODE
MIXER DIODE
Forward Voltage-Max (VF)
0.6 V
Frequency Band
ULTRA HIGH FREQUENCY
VERY HIGH FREQUENCY TO ULTRA HIGH FREQUENCY
JEDEC-95 Code
TO-236AB
TO-236AB
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
JESD-609 Code
e3
e0
Moisture Sensitivity Level
1
Noise Figure-Max
8 dB
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
100 °C
Output Current-Max
0.03 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Reference Standard
AEC-Q101; IEC-60134
Reverse Current-Max
0.25 µA
Reverse Test Voltage
3 V
Surface Mount
YES
YES
Technology
SCHOTTKY
SCHOTTKY
Terminal Finish
TIN
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Base Number Matches
8
2
Part Package Code
SOT-23
Pin Count
3
Manufacturer Package Code
CASE 318-08
Power Dissipation-Max
0.2 W
Qualification Status
Not Qualified
Compare BAT17 with alternatives
Compare SMMBD301LT3 with alternatives