-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BAT17 - Schottky barrier diode@en-us TO-236 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96K6756
|
Newark | Schottky Rectifier, 30Ma, 4V Sot-23, Diode Configuration:Single, Repetitive Peak Reverse Voltage:4V, Average Forward Current:-, Forward Voltage Max:350Mv, Forward Surge Current:-, Operating Temperature Max:150°C, No. Of Pins:3Pins Rohs Compliant: Yes |Nexperia BAT17,215 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7562 |
|
$0.1180 / $0.4840 | Buy Now |
DISTI #
93X3832
|
Newark | Small Signal Schottky Diode, Single, 4 V, 30 Ma, 350 Mv, 150 C Rohs Compliant: Yes |Nexperia BAT17,215 Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0970 / $0.1110 | Buy Now |
DISTI #
1727-4815-1-ND
|
DigiKey | RF DIODE SCHOTTKY 4V TO236AB Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
27504 In Stock |
|
$0.0671 / $0.3100 | Buy Now |
DISTI #
BAT17,215
|
Avnet Americas | Diode Schottky 4V 0.03A 3-Pin TO-236AB T/R - Tape and Reel (Alt: BAT17,215) RoHS: Not Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0546 / $0.0651 | Buy Now |
DISTI #
771-BAT17-T/R
|
Mouser Electronics | Schottky Diodes & Rectifiers BAT17/SOT23/TO-236AB RoHS: Compliant | 7663 |
|
$0.0630 / $0.3000 | Buy Now |
|
Future Electronics | BAT17 Series 4 V 30 mA Surface Mount Schottky Barrier Diode - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 42000Reel |
|
$0.0455 / $0.0508 | Buy Now |
|
Future Electronics | BAT17 Series 4 V 30 mA Surface Mount Schottky Barrier Diode - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0568 / $0.0634 | Buy Now |
DISTI #
BAT17.215
|
TME | Diode: Schottky rectifying, SMD, 4V, 30mA, SOT23, reel,tape Min Qty: 5 | 6135 |
|
$0.0710 / $0.1570 | Buy Now |
DISTI #
BAT17,215
|
Avnet Asia | Diode Schottky 4V 0.03A 3-Pin TO-236AB T/R (Alt: BAT17,215) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.0880 / $0.0984 | Buy Now |
DISTI #
BAT17,215
|
Avnet Silica | Diode Schottky 4V 0.03A 3-Pin TO-236AB T/R (Alt: BAT17,215) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | Silica - 6000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAT17,215
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BAT17,215
Nexperia
BAT17 - Schottky barrier diode@en-us TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TO-236 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Date Of Intro | 1993-10-01 | |
Samacsys Manufacturer | Nexperia | |
Breakdown Voltage-Min | 4 V | |
Configuration | SINGLE | |
Diode Capacitance-Max | 1 pF | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Forward Voltage-Max (VF) | 0.6 V | |
Frequency Band | ULTRA HIGH FREQUENCY | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Noise Figure-Max | 8 dB | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 100 °C | |
Output Current-Max | 30 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-60134 | |
Reverse Current-Max | 0.25 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for BAT17,215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT17,215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMMBD301LT3 | SILICON, VHF-UHF BAND, MIXER DIODE, TO-236AB, PLASTIC, CASE 318-08, TO-236, 3 PIN | onsemi | BAT17,215 vs SMMBD301LT3 |
933410700235 | SILICON, UHF BAND, MIXER DIODE, PLASTIC, SMD, 3 PIN | NXP Semiconductors | BAT17,215 vs 933410700235 |
BAT17 | Mixer Diode, Silicon, | General Instrument Corp | BAT17,215 vs BAT17 |
MMBD301LT3 | SILICON, VHF-UHF BAND, MIXER DIODE, TO-236AB, PLASTIC, CASE 318-08, TO-236, 3 PIN | onsemi | BAT17,215 vs MMBD301LT3 |
BAT17 | Mixer Diode, Silicon | YAGEO Corporation | BAT17,215 vs BAT17 |
BAT17 | SILICON, UHF BAND, MIXER DIODE | STMicroelectronics | BAT17,215 vs BAT17 |
BAT17T/R | DIODE SILICON, UHF BAND, MIXER DIODE, TO-236AB, PLASTIC, SMD, 3 PIN, Microwave Mixer Diode | NXP Semiconductors | BAT17,215 vs BAT17T/R |
BAT17 | Mixer Diode, Very High Frequency to Ultra High Frequency, 8dB Noise Figure, Silicon, ROHS COMPLIANT PACKAGE-3 | Infineon Technologies AG | BAT17,215 vs BAT17 |
MMBD301L | SILICON, VHF-UHF BAND, MIXER DIODE, TO-236, PLASTIC, CASE 318-08, 3 PIN | onsemi | BAT17,215 vs MMBD301L |
BAT17,235 | BAT17 - Schottky barrier diode TO-236 3-Pin | NXP Semiconductors | BAT17,215 vs BAT17,235 |