Part Details for BAS70-06TC by Zetex / Diodes Inc
Overview of BAS70-06TC by Zetex / Diodes Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BAS70-06TC
BAS70-06TC CAD Models
BAS70-06TC Part Data Attributes
|
BAS70-06TC
Zetex / Diodes Inc
Buy Now
Datasheet
|
Compare Parts:
BAS70-06TC
Zetex / Diodes Inc
Mixer Diode, Silicon
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZETEX PLC | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Breakdown Voltage-Min | 70 V | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Capacitance-Max | 2 pF | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Forward Voltage-Max (VF) | 0.41 V | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.33 W | |
Qualification Status | Not Qualified | |
Reverse Current-Max | 0.2 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAS70-06TC
This table gives cross-reference parts and alternative options found for BAS70-06TC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS70-06TC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMST6004-SOT23-2 | Mixer Diode, Silicon, SOT-23, 3 PIN | Cobham Semiconductor Solutions | BAS70-06TC vs SMST6004-SOT23-2 |
BAS70-07E6433 | Mixer Diode, Silicon, SOT-143, 4 PIN | Infineon Technologies AG | BAS70-06TC vs BAS70-07E6433 |
MMBD353L | SILICON, UHF BAND, MIXER DIODE, TO-236AB | Motorola Mobility LLC | BAS70-06TC vs MMBD353L |
1SS295TE85R | DIODE SILICON, UHF BAND, MIXER DIODE, Microwave Mixer Diode | Toshiba America Electronic Components | BAS70-06TC vs 1SS295TE85R |
MMBD354LT1G | 7.0 V Dual Common Cathode Schottky Diode, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | BAS70-06TC vs MMBD354LT1G |
MA137 | Mixer Diode, Very High Frequency, Silicon, ROHS COMPLIANT, SSMINI3-F2, SC-81, 3 PIN | Panasonic Electronic Components | BAS70-06TC vs MA137 |
1SS271TE85L | DIODE SILICON, VHF-UHF BAND, MIXER DIODE, Microwave Mixer Diode | Toshiba America Electronic Components | BAS70-06TC vs 1SS271TE85L |
PMBD354,215 | PMBD354 - Schottky barrier double diode@en-us TO-236 3-Pin | Nexperia | BAS70-06TC vs PMBD354,215 |
BAS170W | Mixer Diode, Silicon | Siemens | BAS70-06TC vs BAS170W |
BAS70-07W | Mixer Diode, Silicon, ROHS COMPLIANT PACKAGE-4 | Infineon Technologies AG | BAS70-06TC vs BAS70-07W |