BAS70-06TC
vs
PMBD354,215
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
ZETEX PLC
NEXPERIA
Package Description
R-PDSO-G3
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.60
8541.10.00.70
Breakdown Voltage-Min
70 V
Configuration
COMMON ANODE, 2 ELEMENTS
SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
Diode Capacitance-Max
2 pF
1 pF
Diode Element Material
SILICON
SILICON
Diode Type
MIXER DIODE
MIXER DIODE
Forward Voltage-Max (VF)
0.41 V
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
Number of Elements
2
2
Number of Terminals
3
3
Operating Temperature-Max
150 °C
100 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Power Dissipation-Max
0.33 W
Qualification Status
Not Qualified
Reverse Current-Max
0.2 µA
Surface Mount
YES
YES
Technology
SCHOTTKY
SCHOTTKY
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Base Number Matches
1
1
Rohs Code
Yes
Part Package Code
TO-236
Pin Count
3
Manufacturer Package Code
SOT23
Factory Lead Time
6 Weeks
Date Of Intro
2017-02-01
Samacsys Manufacturer
Nexperia
Frequency Band
ULTRA HIGH FREQUENCY
JEDEC-95 Code
TO-236AB
JESD-609 Code
e3
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
260
Reference Standard
AEC-Q101; IEC-60134
Terminal Finish
TIN
Time@Peak Reflow Temperature-Max (s)
30
Compare BAS70-06TC with alternatives
Compare PMBD354,215 with alternatives