Part Details for MMBD353L by Motorola Mobility LLC
Overview of MMBD353L by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Part Details for MMBD353L
MMBD353L CAD Models
MMBD353L Part Data Attributes
|
MMBD353L
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MMBD353L
Motorola Mobility LLC
SILICON, UHF BAND, MIXER DIODE, TO-236AB
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Capacitance-Max | 1 pF | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Frequency Band | ULTRA HIGH FREQUENCY | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for MMBD353L
This table gives cross-reference parts and alternative options found for MMBD353L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBD353L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMST6004-SOT23-2 | Mixer Diode, Silicon, SOT-23, 3 PIN | Cobham Semiconductor Solutions | MMBD353L vs SMST6004-SOT23-2 |
BAS70-07E6433 | Mixer Diode, Silicon, SOT-143, 4 PIN | Infineon Technologies AG | MMBD353L vs BAS70-07E6433 |
1SS295TE85R | DIODE SILICON, UHF BAND, MIXER DIODE, Microwave Mixer Diode | Toshiba America Electronic Components | MMBD353L vs 1SS295TE85R |
MMBD354LT1G | 7.0 V Dual Common Cathode Schottky Diode, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | MMBD353L vs MMBD354LT1G |
MA137 | Mixer Diode, Very High Frequency, Silicon, ROHS COMPLIANT, SSMINI3-F2, SC-81, 3 PIN | Panasonic Electronic Components | MMBD353L vs MA137 |
1SS271TE85L | DIODE SILICON, VHF-UHF BAND, MIXER DIODE, Microwave Mixer Diode | Toshiba America Electronic Components | MMBD353L vs 1SS271TE85L |
PMBD354,215 | PMBD354 - Schottky barrier double diode@en-us TO-236 3-Pin | Nexperia | MMBD353L vs PMBD354,215 |
BAS170W | Mixer Diode, Silicon | Siemens | MMBD353L vs BAS170W |
BAS70-07W | Mixer Diode, Silicon, ROHS COMPLIANT PACKAGE-4 | Infineon Technologies AG | MMBD353L vs BAS70-07W |
DB2J314 | Mixer Diode, L Band, Silicon, HALOGEN FREE AND ROHS COMPLIANT, SMINI2-F5-B, 2 PIN | Panasonic Electronic Components | MMBD353L vs DB2J314 |