Part Details for 1SS295TE85R by Toshiba America Electronic Components
Overview of 1SS295TE85R by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Telecommunications
Automotive
Part Details for 1SS295TE85R
1SS295TE85R CAD Models
1SS295TE85R Part Data Attributes
|
1SS295TE85R
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
1SS295TE85R
Toshiba America Electronic Components
DIODE SILICON, UHF BAND, MIXER DIODE, Microwave Mixer Diode
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Breakdown Voltage-Min | 4 V | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Capacitance-Max | 0.9 pF | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Forward Voltage-Max (VF) | 0.32 V | |
Frequency Band | ULTRA HIGH FREQUENCY | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 30 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Reverse Current-Max | 25 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 1SS295TE85R
This table gives cross-reference parts and alternative options found for 1SS295TE85R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SS295TE85R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMS7621-076 | Mixer Diode, Low Barrier, X Band, Silicon, PLASTIC, SC-70, 3 PIN | Skyworks Solutions Inc | 1SS295TE85R vs SMS7621-076 |
MA4E2200D-287T | DETECTOR DIODE,SOT-23 | TE Connectivity | 1SS295TE85R vs MA4E2200D-287T |
MA2J732 | Mixer Diode, L Band, Silicon, SC-76, 2 PIN | Panasonic Electronic Components | 1SS295TE85R vs MA2J732 |
BAS70-07W | Mixer Diode, Silicon, SOT-343, 4 PIN | Siemens | 1SS295TE85R vs BAS70-07W |
NSVMMBD354LT1G | 7.0 V Dual Common Cathode Schottky Diode, SOT-23 (TO-236) 3 LEAD, 3000-REEL, Automotive Qualified | onsemi | 1SS295TE85R vs NSVMMBD354LT1G |
SMST4012-SOT23-2 | Mixer Diode, Silicon, SOT-23, 3 PIN | Cobham Semiconductor Solutions | 1SS295TE85R vs SMST4012-SOT23-2 |
MA715 | Mixer Diode, L Band, Silicon, ROHS COMPLIANT, MINI3-G1, SC-59, 3 PIN | Panasonic Electronic Components | 1SS295TE85R vs MA715 |
SMS3922-075 | Mixer Diode, Silicon, PLASTIC, SC-70, 3 PIN | Alpha Industries | 1SS295TE85R vs SMS3922-075 |
PMBD354,215 | PMBD354 - Schottky barrier double diode@en-us TO-236 3-Pin | Nexperia | 1SS295TE85R vs PMBD354,215 |
1SS271TE85L | DIODE SILICON, VHF-UHF BAND, MIXER DIODE, Microwave Mixer Diode | Toshiba America Electronic Components | 1SS295TE85R vs 1SS271TE85L |