-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Positive LDO Regulator, 3.3V, BIPolar, PSSO2, TO-252, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08X1223
|
Newark | Fixed Ldo Voltage Regulator, 3V To 16V, 300Mv Dropout, 3.3Vout, 1Aout, To-252-3 Rohs Compliant: Yes |Rohm BA33BC0FP-E2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2305 |
|
$0.4440 / $1.1900 | Buy Now |
DISTI #
BA33BC0FP-E2CT-ND
|
DigiKey | IC REG LINEAR 3.3V 1A TO252-3 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7180 In Stock |
|
$0.4421 / $1.1400 | Buy Now |
DISTI #
BA33BC0FP-E2
|
Avnet Americas | LDO Regulator Pos 3.3V 1A 3-Pin(2+Tab) TO-252 T/R - Tape and Reel (Alt: BA33BC0FP-E2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days Container: Reel | 2000 |
|
$0.2840 / $0.4053 | Buy Now |
DISTI #
BA33BC0FP-E2
|
Avnet Americas | LDO Regulator Pos 3.3V 1A 3-Pin(2+Tab) TO-252 T/R - Tape and Reel (Alt: BA33BC0FP-E2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.4446 / $0.5062 | Buy Now |
DISTI #
BA33BC0FP-E2
|
Avnet Americas | LDO Regulator Pos 3.3V 1A 3-Pin(2+Tab) TO-252 T/R - Tape and Reel (Alt: BA33BC0FP-E2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
DISTI #
755-BA33BC0FP-E2
|
Mouser Electronics | LDO Voltage Regulators IC LDO 1A 3.3V RoHS: Compliant | 23983 |
|
$0.4270 / $0.8400 | Buy Now |
|
Future Electronics | BA Series 1 A 3.3 V Output Surface Mount LDO Linear Regulator - TO-252 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.4600 / $0.4800 | Buy Now |
|
Bristol Electronics | 97 |
|
RFQ | ||
|
Quest Components | Voltage Regulator, +3.3V, Bi-Polar, 3 Pin, Plastic, SIP | 6348 |
|
$0.5310 / $1.7700 | Buy Now |
DISTI #
BA33BC0FP-E2
|
TTI | LDO Voltage Regulators IC LDO 1A 3.3V RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 10000 In Stock |
|
$0.3730 / $0.4780 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BA33BC0FP-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BA33BC0FP-E2
ROHM Semiconductor
Fixed Positive LDO Regulator, 3.3V, BIPolar, PSSO2, TO-252, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | TO-252 | |
Package Description | TO-252, 3 PIN | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.5 V | |
Dropout Voltage1-Nom | 0.3 V | |
Input Voltage Absolute-Max | 18 V | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 4.3 V | |
JESD-30 Code | R-PSSO-G2 | |
Length | 6.5 mm | |
Line Regulation-Max | 0.035% | |
Load Regulation-Max | 0.075% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 3.366 V | |
Output Voltage1-Min | 3.234 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Equivalence Code | SMSIP3H,.38,90TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 2.5 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2% | |
Width | 5.5 mm |
This table gives cross-reference parts and alternative options found for BA33BC0FP-E2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BA33BC0FP-E2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCP1117DT33RK | 3.3V FIXED POSITIVE LDO REGULATOR, 1.2V DROPOUT, PSSO2, DPAK-3 | onsemi | BA33BC0FP-E2 vs NCP1117DT33RK |
LM1117DT-3.3/NOPB | 800-mA 15-V linear voltage regulator 3-TO-252 0 to 125 | Texas Instruments | BA33BC0FP-E2 vs LM1117DT-3.3/NOPB |
TLV1117-33IKVURG3 | 800-mA, 15-V, linear voltage regulator 3-TO-252 -40 to 125 | Texas Instruments | BA33BC0FP-E2 vs TLV1117-33IKVURG3 |
NCP1117DT33T5G | LDO Regulator, 1 A, Fixed and Adjustable, Positive Vout: 3.3 V, DPAK (SINGLE GAUGE) TO-252, 2500-REEL | onsemi | BA33BC0FP-E2 vs NCP1117DT33T5G |
AN77033SP | Fixed Positive LDO Regulator, 3.3V, 1V Dropout, BIPolar, PSSO2, SP-3SUA, 3 PIN | Panasonic Electronic Components | BA33BC0FP-E2 vs AN77033SP |
LD1117AL-33-TN3-B-R | Fixed Positive LDO Regulator, 3.3V, 1.3V Dropout, BIPolar, PSSO2, LEAD FREE, TO-252, 3/2 PIN | Unisonic Technologies Co Ltd | BA33BC0FP-E2 vs LD1117AL-33-TN3-B-R |
LD1117DT33CTR | Adjustable and fixed low drop positive voltage regulator | STMicroelectronics | BA33BC0FP-E2 vs LD1117DT33CTR |
TLV1117-33CKVUR | 3.3V FIXED POSITIVE LDO REGULATOR, 1.3V DROPOUT, PSSO2, PLASTIC, TO-252, 3 PIN | Texas Instruments | BA33BC0FP-E2 vs TLV1117-33CKVUR |
TLV1117-33IKTPR | 3.3V FIXED POSITIVE LDO REGULATOR, 1.4V DROPOUT, PSSO2, POWERFLEX, PLASTIC, TO-252, 2 PIN | Texas Instruments | BA33BC0FP-E2 vs TLV1117-33IKTPR |
LD1117AG-33-TN3-B-T | Fixed Positive LDO Regulator, 3.3V, 1.3V Dropout, BIPolar, PSSO2, HALOGEN FREE, TO-252, 3/2 PIN | Unisonic Technologies Co Ltd | BA33BC0FP-E2 vs LD1117AG-33-TN3-B-T |