BA33BC0FP-E2 vs NCP1117DT33T5G feature comparison

BA33BC0FP-E2 ROHM Semiconductor

Buy Now Datasheet

NCP1117DT33T5G onsemi

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ROHM CO LTD ONSEMI
Part Package Code TO-252 DPAK (SINGLE GAUGE) TO-252
Package Description TO-252, 3 PIN DPAK-3/2
Pin Count 4 3
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer ROHM Semiconductor onsemi
Adjustability FIXED FIXED
Dropout Voltage1-Max 0.5 V 1.2 V
Dropout Voltage1-Nom 0.3 V 1.07 V
Input Voltage Absolute-Max 18 V 20 V
Input Voltage-Max 16 V 15 V
Input Voltage-Min 4.3 V 4.75 V
JESD-30 Code R-PSSO-G2 R-PSSO-G2
Length 6.5 mm 6.54 mm
Line Regulation-Max 0.035% 0.0045%
Load Regulation-Max 0.075% 0.01%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 2 2
Operating Temperature TJ-Max 125 °C 150 °C
Operating Temperature TJ-Min -55 °C
Output Current1-Max 0.2 A 1 A
Output Voltage1-Max 3.366 V 3.365 V
Output Voltage1-Min 3.234 V 3.235 V
Output Voltage1-Nom 3.3 V 3.3 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-252 TO-252
Package Equivalence Code SMSIP3H,.38,90TB SMSIP3H,.38,90TB
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TR TR
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 2.5 mm 2.38 mm
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Terminal Form GULL WING GULL WING
Terminal Pitch 2.3 mm 2.29 mm
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Voltage Tolerance-Max 2% 2%
Width 5.5 mm 6.095 mm
Base Number Matches 1 1
Manufacturer Package Code 369C
Factory Lead Time 17 Weeks, 3 Days
JESD-609 Code e3
Moisture Sensitivity Level 1
Operating Temperature-Max 125 °C
Operating Temperature-Min
Terminal Finish Matte Tin (Sn) - annealed

Compare BA33BC0FP-E2 with alternatives

Compare NCP1117DT33T5G with alternatives