Part Details for TLV1117-33IKTPR by Texas Instruments
Overview of TLV1117-33IKTPR by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TLV1117-33IKTPR
TLV1117-33IKTPR CAD Models
TLV1117-33IKTPR Part Data Attributes
|
TLV1117-33IKTPR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV1117-33IKTPR
Texas Instruments
3.3V FIXED POSITIVE LDO REGULATOR, 1.4V DROPOUT, PSSO2, POWERFLEX, PLASTIC, TO-252, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TO-252 | |
Package Description | TO-252, SMSIP3H,.38,90TB | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1.4 V | |
Dropout Voltage1-Nom | 1.2 V | |
Input Voltage Absolute-Max | 15 V | |
Input Voltage-Max | 15 V | |
Input Voltage-Min | 4.7 V | |
JESD-30 Code | R-PSSO-G2 | |
Length | 6.145 mm | |
Line Regulation-Max | 0.01% | |
Load Regulation-Max | 0.015% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.8 A | |
Output Voltage1-Max | 3.432 V | |
Output Voltage1-Min | 3.168 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Equivalence Code | SMSIP3H,.38,90TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 2.16 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.29 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 4% | |
Width | 6.04 mm |
Alternate Parts for TLV1117-33IKTPR
This table gives cross-reference parts and alternative options found for TLV1117-33IKTPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV1117-33IKTPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LD1117DT33C | 3.3V FIXED POSITIVE LDO REGULATOR, 1.2V DROPOUT, PSSO2, ROHS COMPLIANT, DPAK-3 | STMicroelectronics | TLV1117-33IKTPR vs LD1117DT33C |
NCP1117DT33RKG | LDO Regulator, 1 A, Fixed and Adjustable, Positive Vout: 3.3 V, DPAK (SINGLE GAUGE) TO-252, 2500-REEL | onsemi | TLV1117-33IKTPR vs NCP1117DT33RKG |
LD1117AG-33-TN3-B-R | Fixed Positive LDO Regulator, 3.3V, 1.3V Dropout, BIPolar, PSSO2, HALOGEN FREE, TO-252, 3/2 PIN | Unisonic Technologies Co Ltd | TLV1117-33IKTPR vs LD1117AG-33-TN3-B-R |
LD1117DT33CTR | Adjustable and fixed low drop positive voltage regulator | STMicroelectronics | TLV1117-33IKTPR vs LD1117DT33CTR |
LM1117IDTX-3.3/NOPB | 800-mA 15-V linear voltage regulator 3-TO-252 -40 to 125 | Texas Instruments | TLV1117-33IKTPR vs LM1117IDTX-3.3/NOPB |
LD1117DT33 | 3.3V FIXED POSITIVE LDO REGULATOR, 1.2V DROPOUT, PSSO2, ROHS COMPLIANT, DPAK-3 | STMicroelectronics | TLV1117-33IKTPR vs LD1117DT33 |
LD1117AG-33-TN3-B-T | Fixed Positive LDO Regulator, 3.3V, 1.3V Dropout, BIPolar, PSSO2, HALOGEN FREE, TO-252, 3/2 PIN | Unisonic Technologies Co Ltd | TLV1117-33IKTPR vs LD1117AG-33-TN3-B-T |
BA33BC0FP-E2 | Fixed Positive LDO Regulator, 3.3V, BIPolar, PSSO2, TO-252, 3 PIN | ROHM Semiconductor | TLV1117-33IKTPR vs BA33BC0FP-E2 |
AN77033SP | Fixed Positive LDO Regulator, 3.3V, 1V Dropout, BIPolar, PSSO2, SP-3SUA, 3 PIN | Panasonic Electronic Components | TLV1117-33IKTPR vs AN77033SP |
LD1117DT33TR | Adjustable and fixed low drop positive voltage regulator | STMicroelectronics | TLV1117-33IKTPR vs LD1117DT33TR |