Part Details for AN77033SP by Panasonic Electronic Components
Overview of AN77033SP by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Part Details for AN77033SP
AN77033SP CAD Models
AN77033SP Part Data Attributes
|
AN77033SP
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AN77033SP
Panasonic Electronic Components
Fixed Positive LDO Regulator, 3.3V, 1V Dropout, BIPolar, PSSO2, SP-3SUA, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Part Package Code | MODULE | |
Package Description | TO-252, SMSIP3H,.38,90TB | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1 V | |
Dropout Voltage1-Nom | 1 V | |
Input Voltage Absolute-Max | 30 V | |
Input Voltage-Max | 14 V | |
Input Voltage-Min | 4.3 V | |
JESD-30 Code | R-PSSO-G2 | |
Length | 6.5 mm | |
Line Regulation-Max | 0.035% | |
Load Regulation-Max | 0.07% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | 25 °C | |
Output Current1-Max | 1.2 A | |
Output Voltage1-Max | 3.4 V | |
Output Voltage1-Min | 3.2 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Equivalence Code | SMSIP3H,.38,90TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 2.4 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 3.03% | |
Width | 5.5 mm |
Alternate Parts for AN77033SP
This table gives cross-reference parts and alternative options found for AN77033SP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AN77033SP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LD1117DT33C | 3.3V FIXED POSITIVE LDO REGULATOR, 1.2V DROPOUT, PSSO2, ROHS COMPLIANT, DPAK-3 | STMicroelectronics | AN77033SP vs LD1117DT33C |
NCP1117DT33RKG | LDO Regulator, 1 A, Fixed and Adjustable, Positive Vout: 3.3 V, DPAK (SINGLE GAUGE) TO-252, 2500-REEL | onsemi | AN77033SP vs NCP1117DT33RKG |
TLV1117-33IKTPR | 3.3V FIXED POSITIVE LDO REGULATOR, 1.4V DROPOUT, PSSO2, POWERFLEX, PLASTIC, TO-252, 2 PIN | Texas Instruments | AN77033SP vs TLV1117-33IKTPR |
LD1117AG-33-TN3-B-R | Fixed Positive LDO Regulator, 3.3V, 1.3V Dropout, BIPolar, PSSO2, HALOGEN FREE, TO-252, 3/2 PIN | Unisonic Technologies Co Ltd | AN77033SP vs LD1117AG-33-TN3-B-R |
LD1117DT33CTR | Adjustable and fixed low drop positive voltage regulator | STMicroelectronics | AN77033SP vs LD1117DT33CTR |
LM1117IDTX-3.3/NOPB | 800-mA 15-V linear voltage regulator 3-TO-252 -40 to 125 | Texas Instruments | AN77033SP vs LM1117IDTX-3.3/NOPB |
LD1117DT33 | 3.3V FIXED POSITIVE LDO REGULATOR, 1.2V DROPOUT, PSSO2, ROHS COMPLIANT, DPAK-3 | STMicroelectronics | AN77033SP vs LD1117DT33 |
LD1117AG-33-TN3-B-T | Fixed Positive LDO Regulator, 3.3V, 1.3V Dropout, BIPolar, PSSO2, HALOGEN FREE, TO-252, 3/2 PIN | Unisonic Technologies Co Ltd | AN77033SP vs LD1117AG-33-TN3-B-T |
BA33BC0FP-E2 | Fixed Positive LDO Regulator, 3.3V, BIPolar, PSSO2, TO-252, 3 PIN | ROHM Semiconductor | AN77033SP vs BA33BC0FP-E2 |
LD1117DT33TR | Adjustable and fixed low drop positive voltage regulator | STMicroelectronics | AN77033SP vs LD1117DT33TR |