AZ943-1AH-12DE
vs
AZ943-1AH-9DF
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
AMERICAN ZETTLER INC
|
AMERICAN ZETTLER INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.41.00.50
|
8536.41.00.50
|
Samacsys Manufacturer |
American Zettler
|
|
Body Breadth |
15.49 mm
|
15.49 mm
|
Body Height |
15.95 mm
|
15.95 mm
|
Body Length or Diameter |
19.25 mm
|
19.25 mm
|
Coil Operate Voltage(DC) |
9 V
|
6.8 V
|
Coil Resistance |
400 Ω
|
225 Ω
|
Coil Voltage(DC)-Max |
15.6 V
|
11.7 V
|
Coil Voltage-Nom |
12 V
|
9 V
|
Coil/Input Supply Type |
DC
|
DC
|
Contact (AC) Max Power Rating R Load |
2770VA@277VAC
|
2770VA@277VAC
|
Contact (AC) Max Rating R Load |
15A@277VAC
|
15A@277VAC
|
Contact Current(AC)-Max |
15 A
|
15 A
|
Contact Current(DC)-Max |
15 A
|
15 A
|
Contact (DC) Max Power Rating R Load |
210W@30VDC
|
210W@30VDC
|
Contact (DC) Max Rating R Load |
15A@30VDC
|
15A@30VDC
|
Contact Resistance |
100 mΩ
|
100 mΩ
|
Contact Voltage(AC)-Max |
277 V
|
277 V
|
Contact Voltage(DC)-Max |
30 V
|
30 V
|
Contact/Output Supply Type |
AC/DC
|
AC/DC
|
Electrical Life |
100000 Cycle(s)
|
100000 Cycle(s)
|
End Contact Material |
Silver Tin Oxide
|
Silver Tin Oxide
|
Input Switching Control Type |
Random
|
Random
|
Insulation Resistance |
100000000 Ω
|
100000000 Ω
|
JESD-609 Code |
e3
|
e3
|
Number of Terminals |
5
|
5
|
Operate Time |
10 ms
|
10 ms
|
Operating Temperature-Max |
90 °C
|
110 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Physical Dimension |
19.25mm x 15.49mm x 15.95mm
|
19.25mm x 15.49mm x 15.95mm
|
Reference Standard |
TUV; UL
|
TUV; UL
|
Relay Action |
LATCHED
|
LATCHED
|
Relay Form |
1 FORM A
|
1 FORM A
|
Relay Function |
SPST
|
SPST
|
Relay Type |
POWER/SIGNAL RELAY
|
POWER/SIGNAL RELAY
|
Release Time |
5 ms
|
5 ms
|
Sealing |
EPOXY
|
|
Terminal Finish |
TIN
|
TIN
|
Terminal Length |
0.003500127000254001 inch
|
0.003500127000254001 inch
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
4
|
1
|
|
|
|
Compare AZ943-1AH-12DE with alternatives
Compare AZ943-1AH-9DF with alternatives