Filter Your Search
1 - 1 of 1 results
|
AZ943-1AH-12DE
American ZETTLER Inc
|
$0.5880 | Yes | Active | 12 V | 400 Ω | 15 A | 277 V | 30 V | 15 A | 100000 Cycle(s) | SPST | LATCHED | POWER/SIGNAL RELAY | DC | 9 V | 15.6 V | 2770VA@277VAC | 15A@277VAC | 210W@30VDC | 15A@30VDC | 100 mΩ | Random | 100 MΩ | 10 ms | 5 ms | TUV; UL | e3 | -40 °C | 90 °C | AC/DC | Silver Tin Oxide | 5 | 1 FORM A | EPOXY | TIN | SOLDER | 15.49 mm | 15.95 mm | 19.25 mm | 19.25mm x 15.49mm x 15.95mm | 0.003500127000254001 inch | AMERICAN ZETTLER INC | compliant | EAR99 | 8536.41.00.50 | American Zettler |