Part Details for AZ943-1AH-12DG by American ZETTLER Inc
Overview of AZ943-1AH-12DG by American ZETTLER Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AZ943-1AH-12DG
AZ943-1AH-12DG CAD Models
AZ943-1AH-12DG Part Data Attributes
|
AZ943-1AH-12DG
American ZETTLER Inc
Buy Now
Datasheet
|
Compare Parts:
AZ943-1AH-12DG
American ZETTLER Inc
Power/Signal Relay, 1 Form A, SPST, Latched, 15.6VDC (Coil), 15A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMERICAN ZETTLER INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.50 | |
Body Breadth | 15.49 mm | |
Body Height | 15.95 mm | |
Body Length or Diameter | 19.25 mm | |
Coil Operate Voltage(DC) | 9 V | |
Coil Resistance | 400 Ω | |
Coil Voltage(DC)-Max | 15.6 V | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 2770VA@277VAC | |
Contact (AC) Max Rating R Load | 15A@277VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 15 A | |
Contact (DC) Max Power Rating R Load | 210W@30VDC | |
Contact (DC) Max Rating R Load | 15A@30VDC | |
Contact Resistance | 100 mΩ | |
Contact Voltage(AC)-Max | 277 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | Silver Tin Oxide | |
End Contact Plating | GOLD | |
Input Switching Control Type | Random | |
Insulation Resistance | 100000000 Ω | |
JESD-609 Code | e3 | |
Number of Terminals | 5 | |
Operate Time | 10 ms | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 19.25mm x 15.49mm x 15.95mm | |
Reference Standard | TUV; UL | |
Relay Action | LATCHED | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 5 ms | |
Terminal Finish | TIN | |
Terminal Length | 0.003500127000254001 inch | |
Termination Type | SOLDER |
Alternate Parts for AZ943-1AH-12DG
This table gives cross-reference parts and alternative options found for AZ943-1AH-12DG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AZ943-1AH-12DG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AZ943-1AH-18DF | Power/Signal Relay, 1 Form A, SPST, Latched, 23.4VDC (Coil), 15A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output | American ZETTLER Inc | AZ943-1AH-12DG vs AZ943-1AH-18DF |
AZ943-1AH-9D | Power/Signal Relay, 1 Form A, SPST, Latched, 11.7VDC (Coil), 15A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output | American ZETTLER Inc | AZ943-1AH-12DG vs AZ943-1AH-9D |
AZ943-1AH-5DF | Power/Signal Relay, 1 Form A, SPST, Latched, 6.5VDC (Coil), 15A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output | American ZETTLER Inc | AZ943-1AH-12DG vs AZ943-1AH-5DF |
AZ943-1AH-18D | Power/Signal Relay, 1 Form A, SPST, Latched, 23.4VDC (Coil), 15A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output | American ZETTLER Inc | AZ943-1AH-12DG vs AZ943-1AH-18D |
AZ943-1AH-5D | Power/Signal Relay, 1 Form A, SPST, Latched, 6.5VDC (Coil), 15A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output | American ZETTLER Inc | AZ943-1AH-12DG vs AZ943-1AH-5D |
AZ943-1AH-18DG | Power/Signal Relay, 1 Form A, SPST, Latched, 23.4VDC (Coil), 15A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output | American ZETTLER Inc | AZ943-1AH-12DG vs AZ943-1AH-18DG |
AZ943-1AH-24DF | Power/Signal Relay, 1 Form A, SPST, Latched, 31.2VDC (Coil), 15A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output | American ZETTLER Inc | AZ943-1AH-12DG vs AZ943-1AH-24DF |
AZ943-1AH-4DE | Power/Signal Relay, 1 Form A, SPST, Latched, 5.2VDC (Coil), 15A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output | American ZETTLER Inc | AZ943-1AH-12DG vs AZ943-1AH-4DE |
AZ943-1AH-6DE | Power/Signal Relay, 1 Form A, SPST, Latched, 7.8VDC (Coil), 15A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output | American ZETTLER Inc | AZ943-1AH-12DG vs AZ943-1AH-6DE |
AZ943-1AH-5DE | Power/Signal Relay, 1 Form A, SPST, Latched, 6.5VDC (Coil), 15A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output | American ZETTLER Inc | AZ943-1AH-12DG vs AZ943-1AH-5DE |