Part Details for AZ201932VI005 by Alpha Wire
Overview of AZ201932VI005 by Alpha Wire
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for AZ201932VI005
AZ201932VI005 CAD Models
AZ201932VI005 Part Data Attributes
|
AZ201932VI005
Alpha Wire
Buy Now
Datasheet
|
Compare Parts:
AZ201932VI005
Alpha Wire
Wire And Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALPHA WIRE CO | |
Reach Compliance Code | compliant | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.518 mm2 | |
Diameter | 1.52 mm | |
Insulator Material | ETHYLENE TETRAFLUOROETHYLENE | |
Length | 30.48 mm | |
Number of Conductors | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Rated Voltage | 600 V | |
Resistance | 0.031 Ω | |
Shielding | NO | |
Stranding | 19X32 | |
Wire Gauge | 20 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |
Alternate Parts for AZ201932VI005
This table gives cross-reference parts and alternative options found for AZ201932VI005. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AZ201932VI005, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FLDWC0311-20-6 | Wire And Cable, 1 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire | TE Connectivity | AZ201932VI005 vs FLDWC0311-20-6 |
FLDWC0311-20-4 | Wire And Cable, 1 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire | TE Connectivity | AZ201932VI005 vs FLDWC0311-20-4 |
FLDWC0311-20-2 | Wire And Cable, 1 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire | TE Connectivity | AZ201932VI005 vs FLDWC0311-20-2 |
639069-000 | Wire And Cable, 1 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire | TE Connectivity | AZ201932VI005 vs 639069-000 |
FLDWC0311-20-3 | FLDWC0311-20-3 | TE Connectivity | AZ201932VI005 vs FLDWC0311-20-3 |
FLDWC0311-20-5 | FLDWC0311-20-5 | TE Connectivity | AZ201932VI005 vs FLDWC0311-20-5 |
FLDWC0311-20-1 | Analog Circuit | TE Connectivity | AZ201932VI005 vs FLDWC0311-20-1 |
AZ201932SL005 | Wire And Cable, | Alpha Wire | AZ201932VI005 vs AZ201932SL005 |
FLDWC0311-20-0 | Wire And Cable, 1 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire | TE Connectivity | AZ201932VI005 vs FLDWC0311-20-0 |
CD86273001 | Wire And Cable, 1 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire | TE Connectivity | AZ201932VI005 vs CD86273001 |