Part Details for FLDWC0311-20-2 by TE Connectivity
Overview of FLDWC0311-20-2 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FLDWC0311-20-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC2104
|
Newark | Fldwc0311-20-2 |Raychem Te Connectivity FLDWC0311-20-2 RoHS: Not Compliant Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6950 / $0.8480 | Buy Now |
DISTI #
2266-FLDWC0311-20-2-ND
|
DigiKey | HOOK-UP DUAL STRND 20AWG RED Min Qty: 150 Lead time: 11 Weeks Container: Tray MARKETPLACE PRODUCT |
11778 In Stock |
|
$0.3600 / $0.5100 | Buy Now |
DISTI #
FLDWC0311-20-2-ND
|
DigiKey | HOOK-UP DUAL STRND 20AWG RED Min Qty: 150 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4661 | Buy Now |
DISTI #
639069-000
|
Avnet Americas | Hook-up Wire - Bulk (Alt: 639069-000) RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 8 Weeks, 6 Days Container: Bulk | 0 |
|
$0.4439 / $0.4862 | Buy Now |
DISTI #
650-FLDWC0311-20-2
|
Mouser Electronics | Hook-up Wire FLDWC0311-20-2 RoHS: Compliant | 0 |
|
$0.4660 | Order Now |
|
Onlinecomponents.com | Hook-Up Wire - 20 AWG - 19/32 Conductor Strand - 0.062" (1.57mm) Jacket (Insulation) Diameter - UL Style 3584 - 600V - Red. RoHS: Compliant |
11777 Partner Stock |
|
$0.4638 / $0.5608 | Buy Now |
DISTI #
RYCFLDWC0311-20-2
|
Interstate Connecting Components | FLDWC0311-20-2 639069-000 | 0 |
|
$0.5181 / $0.5258 | Buy Now |
DISTI #
000000000003157291
|
Sager | Hook-up Wire FLDWC0311-20-2 | 0 |
|
Buy Now | |
|
Master Electronics | Hook-Up Wire - 20 AWG - 19/32 Conductor Strand - 0.062" (1.57mm) Jacket (Insulation) Diameter - UL Style 3584 - 600V - Red. RoHS: Compliant |
11777 Partner Stock |
|
$0.4638 / $0.5608 | Buy Now |
Part Details for FLDWC0311-20-2
FLDWC0311-20-2 CAD Models
FLDWC0311-20-2 Part Data Attributes
|
FLDWC0311-20-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
FLDWC0311-20-2
TE Connectivity
Wire And Cable, 1 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | FLEXLITE DW | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Cross Section Area | 0.518 mm2 | |
Diameter | 1.58 mm | |
Length | 30.4 mm | |
Number of Conductors | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Shielding | NO | |
Stranding | 19X32 | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |
Alternate Parts for FLDWC0311-20-2
This table gives cross-reference parts and alternative options found for FLDWC0311-20-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FLDWC0311-20-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AZ201932VI005 | Wire And Cable, | Alpha Wire | FLDWC0311-20-2 vs AZ201932VI005 |
FLDWC0311-20-6 | Wire And Cable, 1 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire | TE Connectivity | FLDWC0311-20-2 vs FLDWC0311-20-6 |
FLDWC0311-20-4 | Wire And Cable, 1 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire | TE Connectivity | FLDWC0311-20-2 vs FLDWC0311-20-4 |
639069-000 | Wire And Cable, 1 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire | TE Connectivity | FLDWC0311-20-2 vs 639069-000 |
FLDWC0311-20-3 | FLDWC0311-20-3 | TE Connectivity | FLDWC0311-20-2 vs FLDWC0311-20-3 |
FLDWC0311-20-5 | FLDWC0311-20-5 | TE Connectivity | FLDWC0311-20-2 vs FLDWC0311-20-5 |
FLDWC0311-20-1 | Analog Circuit | TE Connectivity | FLDWC0311-20-2 vs FLDWC0311-20-1 |
AZ201932SL005 | Wire And Cable, | Alpha Wire | FLDWC0311-20-2 vs AZ201932SL005 |
FLDWC0311-20-0 | Wire And Cable, 1 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire | TE Connectivity | FLDWC0311-20-2 vs FLDWC0311-20-0 |
CD86273001 | Wire And Cable, 1 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire | TE Connectivity | FLDWC0311-20-2 vs CD86273001 |