AZ201932VI005
vs
FLDWC0311-20-0
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ALPHA WIRE CO
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
compliant
|
compliant
|
Conductor Finish |
TIN
|
TIN
|
Conductor Material |
COPPER ALLOY
|
COPPER ALLOY
|
Connector Support Type |
WIRE AND CABLE
|
WIRE AND CABLE
|
Construction |
STRANDED
|
|
Cross Section Area |
0.518 mm2
|
|
Diameter |
1.52 mm
|
1.58 mm
|
Insulator Material |
ETHYLENE TETRAFLUOROETHYLENE
|
|
Length |
30.48 mm
|
|
Number of Conductors |
1
|
1
|
Operating Temperature-Max |
150 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-65 °C
|
Rated Voltage |
600 V
|
600 V
|
Resistance |
0.031 Ω
|
|
Shielding |
NO
|
|
Stranding |
19X32
|
19X32
|
Wire Gauge |
20 AWG
|
20 AWG
|
Wire and Cable Name |
FLEXIBLE CORD AND FIXTURE WIRE
|
FLEXIBLE CORD AND FIXTURE WIRE
|
Base Number Matches |
1
|
3
|
Factory Lead Time |
|
8 Weeks, 6 Days
|
Samacsys Manufacturer |
|
TE Connectivity
|
Wire Size-Max |
|
20 AWG
|
|
|
|
Compare AZ201932VI005 with alternatives
Compare FLDWC0311-20-0 with alternatives