Part Details for FLDWC0311-20-0 by TE Connectivity
Overview of FLDWC0311-20-0 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FLDWC0311-20-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19P2050
|
Newark | Fldwc0311-20-0 |Raychem Te Connectivity FLDWC0311-20-0 RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5080 | Buy Now |
DISTI #
FLDWC0311-20-0-ND
|
DigiKey | HOOK-UP DL STRND 20AWG BLACK Min Qty: 10000 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4561 | Buy Now |
DISTI #
649713-000
|
Avnet Americas | FlexLite DW Cable - Bulk (Alt: 649713-000) RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 8 Weeks, 6 Days Container: Bulk | 0 |
|
$0.2442 / $0.4312 | Buy Now |
DISTI #
650-FLDWC0311-20-0
|
Mouser Electronics | Hook-up Wire FLDWC0311-20-0 RoHS: Compliant | 0 |
|
$0.4660 | Order Now |
|
Onlinecomponents.com | Hook-up Wire 20AWG 1.63mm Tin Plated Copper 600VAC Black RoHS: Compliant |
10184 In Stock |
|
$0.4869 / $0.8272 | Buy Now |
DISTI #
65016648
|
Verical | Hook-up Wire 20AWG 1.63mm Tinned Copper Black 600VAC Min Qty: 100 Package Multiple: 50 | Americas - 10000 |
|
$0.6179 / $1.1270 | Buy Now |
DISTI #
RYCFLDWC0311-20-0
|
Interstate Connecting Components | FLDWC0311-20-0 649713-000 | 0 |
|
$0.5181 / $0.5258 | Buy Now |
DISTI #
000000000003157289
|
Sager | Hook-up Wire FLDWC0311-20-0 | 0 |
|
Buy Now | |
|
Master Electronics | Hook-up Wire 20AWG 1.63mm Tin Plated Copper 600VAC Black RoHS: Compliant |
10184 In Stock |
|
$0.4869 / $0.8272 | Buy Now |
Part Details for FLDWC0311-20-0
FLDWC0311-20-0 CAD Models
FLDWC0311-20-0 Part Data Attributes
|
FLDWC0311-20-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
FLDWC0311-20-0
TE Connectivity
Wire And Cable, 1 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Diameter | 1.58 mm | |
Number of Conductors | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Stranding | 19X32 | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |
Alternate Parts for FLDWC0311-20-0
This table gives cross-reference parts and alternative options found for FLDWC0311-20-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FLDWC0311-20-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
7777453002 | TE Connectivity | Check for Price | Wire And Cable | FLDWC0311-20-0 vs 7777453002 |
FLDWC0311-20-5 | TE Connectivity | Check for Price | FLDWC0311-20-5 | FLDWC0311-20-0 vs FLDWC0311-20-5 |
FLDWC0311-20-6 | TE Connectivity | Check for Price | Wire And Cable, 1 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire | FLDWC0311-20-0 vs FLDWC0311-20-6 |
FLDWC0311-20-8 | TE Connectivity | Check for Price | FLDWC0311-20-8 | FLDWC0311-20-0 vs FLDWC0311-20-8 |
FLDWC0311-20-4 | TE Connectivity | Check for Price | Wire And Cable, 1 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire | FLDWC0311-20-0 vs FLDWC0311-20-4 |
CD86273001 | TE Connectivity | Check for Price | Wire And Cable, 1 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire | FLDWC0311-20-0 vs CD86273001 |
870181-000 | TE Connectivity | Check for Price | Wire And Cable, 1 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire | FLDWC0311-20-0 vs 870181-000 |
AZ201932VI005 | Alpha Wire | Check for Price | Wire And Cable, | FLDWC0311-20-0 vs AZ201932VI005 |
FLDWC0311-20-3 | TE Connectivity | Check for Price | FLDWC0311-20-3 | FLDWC0311-20-0 vs FLDWC0311-20-3 |