AUIRLS4030TRL
Description: Power Field-Effect Transistor, 180A I(D), 100V, 0.0043ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, ROHS COMPLIANT, PLASTIC, D2PAK-3

Overview of AUIRLS4030TRL by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 9 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for AUIRLS4030TRL by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AUIRLS4030TRL by Infineon Technologies AG

AUIRLS4030TRL
Infineon Technologies AG
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Package Description
ROHS COMPLIANT, PLASTIC, D2PAK-3
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
Infineon
Additional Feature
AVALANCHE RATED, HIGH RELIABILITY, LOGIC LEVEL COMPATIBLE, ULTRA-LOW RESISTANCE
Avalanche Energy Rating (Eas)
305 mJ
Case Connection
DRAIN
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
100 V
Drain Current-Max (ID)
180 A
Drain-source On Resistance-Max
0.0043 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code
TO-263AB
JESD-30 Code
R-PSSO-G2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Mode
ENHANCEMENT MODE
Operating Temperature-Max
175 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity/Channel Type
N-CHANNEL
Power Dissipation-Max (Abs)
370 W
Pulsed Drain Current-Max (IDM)
730 A
Surface Mount
YES
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Form
GULL WING
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. AUIRLS4030TRL
    Infineon Technologies AG
    Power Field-Effect Transistor, 180A I(D), 100V, 0.0043ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, ROHS COMPLIANT, PLASTIC, D2PAK-3
    VS

Alternate Parts for AUIRLS4030TRL

This table gives cross-reference parts and alternative options found for AUIRLS4030TRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AUIRLS4030TRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CSD19536KTT 100-V, N channel NexFET™ power MOSFET, single D2PAK, 2.4 mOhm 2-DDPAK/TO-263 -55 to 175 Texas Instruments AUIRLS4030TRL vs CSD19536KTT
Part Number Description Manufacturer Compare
CSD19536KTT 100-V, N channel NexFET™ power MOSFET, single D2PAK, 2.4 mOhm 2-DDPAK/TO-263 -55 to 175 Texas Instruments AUIRLS4030TRL vs CSD19536KTT
IRLSL4030PBF Power Field-Effect Transistor, 180A I(D), 100V, 0.0043ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-262AA, LEAD FREE, TO-262, IPAK-3 Infineon Technologies AG AUIRLS4030TRL vs IRLSL4030PBF
AUIRLS4030-7TRL Power Field-Effect Transistor, 190A I(D), 100V, 0.0039ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, D2PAK-7 International Rectifier AUIRLS4030TRL vs AUIRLS4030-7TRL
IRLS4030-7PPBF Power Field-Effect Transistor, 190A I(D), 100V, 0.0039ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, D2PAK- 7 International Rectifier AUIRLS4030TRL vs IRLS4030-7PPBF
AUIRLS4030-7TRL Power Field-Effect Transistor, 190A I(D), 100V, 0.0039ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, D2PAK-7 Infineon Technologies AG AUIRLS4030TRL vs AUIRLS4030-7TRL
AUIRLS4030-7TRR Power Field-Effect Transistor, 190A I(D), 100V, 0.0039ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, D2PAK-7 Infineon Technologies AG AUIRLS4030TRL vs AUIRLS4030-7TRR
AUIRLS4030-7P Power Field-Effect Transistor, 190A I(D), 100V, 0.0039ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, D2PAK-7 Infineon Technologies AG AUIRLS4030TRL vs AUIRLS4030-7P
IRLB4030PBF Power Field-Effect Transistor, 180A I(D), 100V, 0.0043ohm, 1-Element, N-Channel, Silicon, Metal-Oxide Semiconductor FET, TO-220AB, LEAD FREE PACKAGE-3 Infineon Technologies AG AUIRLS4030TRL vs IRLB4030PBF
AUIRLS4030-7P Power Field-Effect Transistor, 190A I(D), 100V, 0.0039ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, D2PAK-7 International Rectifier AUIRLS4030TRL vs AUIRLS4030-7P

Related Parts for AUIRLS4030TRL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AUIRLS4030TRL by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AUIRLS4030TRL by Infineon Technologies AG

  • Please alert me when AUIRLS4030TRL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AUIRLS4030TRL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AUIRLS4030TRL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AUIRLS4030TRL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AUIRLS4030TRL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AUIRLS4030TRL by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: