Part Details for AUIRFR5305TRL by Infineon Technologies AG
Overview of AUIRFR5305TRL by Infineon Technologies AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AUIRFR5305TRL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC8122
|
Newark | Mosfet, P-Ch, 55V, 31A, 175Deg C, 110W, Channel Type:P Channel, Drain Source Voltage Vds:55V, Continuous Drain Current Id:31A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:4V Rohs Compliant: Yes |Infineon AUIRFR5305TRL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 848 |
|
$0.7160 | Buy Now |
DISTI #
86AK4258
|
Newark | Mosfet, P-Ch, 55V, 31A, To-252Aa Rohs Compliant: Yes |Infineon AUIRFR5305TRL Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$1.4700 | Buy Now |
DISTI #
AUIRFR5305TRLCT-ND
|
DigiKey | MOSFET P-CH 55V 31A DPAK Min Qty: 1 Lead time: 98 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
8152 In Stock |
|
$1.2771 / $2.7300 | Buy Now |
DISTI #
V72:2272_13892921
|
Arrow Electronics | Trans MOSFET P-CH Si 55V 31A Automotive AEC-Q101 3-Pin(2+Tab) DPAK T/R Min Qty: 1 Package Multiple: 1 Lead time: 98 Weeks Date Code: 2402 Container: Cut Strips | Americas - 850 |
|
$1.3100 / $2.6910 | Buy Now |
|
Quest Components | POWER FIELD-EFFECT TRANSISTOR, 31A I(D), 55V, 0.065OHM, 1-ELEMENT, P-CHANNEL, SILICON, METAL-OXIDE SEMICONDUCTOR FET, TO-252AA | 33 |
|
$1.9000 / $2.3750 | Buy Now |
|
Rochester Electronics | AUIRFR530 - 20V-150V P-Channel Automotive MOSFET RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 2902 |
|
$1.2700 / $1.4900 | Buy Now |
|
Ameya Holding Limited | MOSFET P-CH 55V 31A DPAK | 3000 |
|
RFQ | |
|
LCSC | 55V 31A 65m10V16A 110W 4V250uA 1PCSPChannel TO-252-3 MOSFETs ROHS | 5 |
|
$1.9860 / $2.1009 | Buy Now |
Part Details for AUIRFR5305TRL
AUIRFR5305TRL CAD Models
AUIRFR5305TRL Part Data Attributes:
|
AUIRFR5305TRL
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
AUIRFR5305TRL
Infineon Technologies AG
Power Field-Effect Transistor, 31A I(D), 55V, 0.065ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, ROHS COMPLIANT, PLASTIC, DPAK-3/2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 280 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 55 V | |
Drain Current-Max (ID) | 31 A | |
Drain-source On Resistance-Max | 0.065 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | P-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 110 A | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for AUIRFR5305TRL
This table gives cross-reference parts and alternative options found for AUIRFR5305TRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AUIRFR5305TRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRFR5305 | Power Field-Effect Transistor, 31A I(D), 55V, 0.065ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, DPAK-3 | International Rectifier | AUIRFR5305TRL vs IRFR5305 |
IRFR5305TRLPBF | Power Field-Effect Transistor, 31A I(D), 55V, 0.065ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3 | International Rectifier | AUIRFR5305TRL vs IRFR5305TRLPBF |
IRFR5305TRR | Power Field-Effect Transistor, 31A I(D), 55V, 0.065ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, DPAK-3 | International Rectifier | AUIRFR5305TRL vs IRFR5305TRR |
IRFR5305TRRPBF | Power Field-Effect Transistor, 31A I(D), 55V, 0.065ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3 | International Rectifier | AUIRFR5305TRL vs IRFR5305TRRPBF |
IRFR5305HR | Power Field-Effect Transistor, 31A I(D), 55V, 0.065ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, PLASTIC, DPAK-3/2 | Infineon Technologies AG | AUIRFR5305TRL vs IRFR5305HR |
IRFR5305TRLPBF | Power Field-Effect Transistor, 31A I(D), 55V, 0.065ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3 | Infineon Technologies AG | AUIRFR5305TRL vs IRFR5305TRLPBF |
IRFR5305PBF | Power Field-Effect Transistor, 31A I(D), 55V, 0.065ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3 | International Rectifier | AUIRFR5305TRL vs IRFR5305PBF |
IRFR5305TRL | Power Field-Effect Transistor, 31A I(D), 55V, 0.065ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, DPAK-3 | International Rectifier | AUIRFR5305TRL vs IRFR5305TRL |
IRFR5305 | Power Field-Effect Transistor, 31A I(D), 55V, 0.065ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, DPAK-3 | Infineon Technologies AG | AUIRFR5305TRL vs IRFR5305 |
AUIRFR5305TR | Power Field-Effect Transistor, 31A I(D), 55V, 0.065ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, ROHS COMPLIANT, PLASTIC, DPAK-3 | Infineon Technologies AG | AUIRFR5305TRL vs AUIRFR5305TR |