Part Details for IRF5305SHR by International Rectifier
Overview of IRF5305SHR by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IRF5305SHR
IRF5305SHR CAD Models
IRF5305SHR Part Data Attributes:
|
IRF5305SHR
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IRF5305SHR
International Rectifier
Power Field-Effect Transistor, 31A I(D), 55V, 0.06ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, D2PAK-3
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | AVALANCHE RATED, HIGH RELIABILITY, ULTRA LOW RESISTANCE | |
Avalanche Energy Rating (Eas) | 280 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 55 V | |
Drain Current-Max (ID) | 31 A | |
Drain-source On Resistance-Max | 0.06 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | P-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 110 A | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IRF5305SHR
This table gives cross-reference parts and alternative options found for IRF5305SHR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRF5305SHR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRFR5305TRPBF | Power Field-Effect Transistor, 31A I(D), 55V, 0.065ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3 | Infineon Technologies AG | IRF5305SHR vs IRFR5305TRPBF |
IRFR5305TRLPBF | Power Field-Effect Transistor, 31A I(D), 55V, 0.065ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3 | International Rectifier | IRF5305SHR vs IRFR5305TRLPBF |
2SJ402(TO-220SM) | TRANSISTOR 30 A, 60 V, 0.06 ohm, P-CHANNEL, Si, POWER, MOSFET, 2-10S2B, TO-220SM, 3 PIN, FET General Purpose Power | Toshiba America Electronic Components | IRF5305SHR vs 2SJ402(TO-220SM) |
IRFR5305TRLPBF | Power Field-Effect Transistor, 31A I(D), 55V, 0.065ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3 | Infineon Technologies AG | IRF5305SHR vs IRFR5305TRLPBF |
IRFR5305TRL | Power Field-Effect Transistor, 31A I(D), 55V, 0.065ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, DPAK-3 | International Rectifier | IRF5305SHR vs IRFR5305TRL |
IRFR5305HR | Power Field-Effect Transistor, 31A I(D), 55V, 0.065ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, PLASTIC, DPAK-3/2 | Infineon Technologies AG | IRF5305SHR vs IRFR5305HR |
FQB27P06TM | Power MOSFET, P-Channel, QFET®, -60 V, -27 A, 70 mΩ, D2PAK, 800-REEL | onsemi | IRF5305SHR vs FQB27P06TM |
FQB27P06 | Power Field-Effect Transistor, 27A I(D), 60V, 0.07ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, D2PAK-3 | Fairchild Semiconductor Corporation | IRF5305SHR vs FQB27P06 |
IRFR5305PBF | Power Field-Effect Transistor, 31A I(D), 55V, 0.065ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3 | International Rectifier | IRF5305SHR vs IRFR5305PBF |
AUIRFR5305TR | Power Field-Effect Transistor, 31A I(D), 55V, 0.065ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, ROHS COMPLIANT, PLASTIC, DPAK-3 | Infineon Technologies AG | IRF5305SHR vs AUIRFR5305TR |