There are no models available for this part yet.
Overview of AUIPS1011STRL by Infineon Technologies AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 9 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
CAD Models for AUIPS1011STRL by Infineon Technologies AG
Part Data Attributes for AUIPS1011STRL by Infineon Technologies AG
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
INFINEON TECHNOLOGIES AG
|
Package Description
|
ROHS COMPLIANT, PLASTIC, D2PAK-3
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Built-in Protections
|
TRANSIENT; OVER CURRENT; THERMAL
|
Driver Number of Bits
|
1
|
Interface IC Type
|
BUFFER OR INVERTER BASED PERIPHERAL DRIVER
|
JESD-30 Code
|
R-PSSO-G2
|
JESD-609 Code
|
e3
|
Length
|
10.16 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Output Current Flow Direction
|
SOURCE AND SINK
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Equivalence Code
|
SMSIP3H,.55TB
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG
|
Qualification Status
|
Not Qualified
|
Screening Level
|
AEC-Q100
|
Seated Height-Max
|
4.83 mm
|
Supply Voltage-Max
|
28 V
|
Supply Voltage-Min
|
6 V
|
Supply Voltage-Nom
|
14 V
|
Surface Mount
|
YES
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
SINGLE
|
Turn-off Time
|
700 µs
|
Turn-on Time
|
150 µs
|
Width
|
9.08 mm
|
Alternate Parts for AUIPS1011STRL
This table gives cross-reference parts and alternative options found for AUIPS1011STRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AUIPS1011STRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AUIPS1011STRR | Buffer/Inverter Based Peripheral Driver, 1 Driver, PSSO2, ROHS COMPLIANT, PLASTIC, D2PAK-3 | Infineon Technologies AG | AUIPS1011STRL vs AUIPS1011STRR |
AUIPS1011S | Buffer/Inverter Based Peripheral Driver, 1 Driver, PSSO2, ROHS COMPLIANT, PLASTIC, D2PAK-3 | International Rectifier | AUIPS1011STRL vs AUIPS1011S |
AUIPS1011S | Buffer/Inverter Based Peripheral Driver, 1 Driver, PSSO2, ROHS COMPLIANT, PLASTIC, D2PAK-3 | Infineon Technologies AG | AUIPS1011STRL vs AUIPS1011S |
AUIPS1011STRL | Buffer/Inverter Based Peripheral Driver, 1 Driver, PSSO2, ROHS COMPLIANT, PLASTIC, D2PAK-3 | International Rectifier | AUIPS1011STRL vs AUIPS1011STRL |