Part Details for AUIPS1011STRR by Infineon Technologies AG
Overview of AUIPS1011STRR by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AUIPS1011STRR
AUIPS1011STRR CAD Models
AUIPS1011STRR Part Data Attributes
|
AUIPS1011STRR
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
AUIPS1011STRR
Infineon Technologies AG
Buffer/Inverter Based Peripheral Driver, 1 Driver, PSSO2, ROHS COMPLIANT, PLASTIC, D2PAK-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | ROHS COMPLIANT, PLASTIC, D2PAK-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in Protections | TRANSIENT; OVER CURRENT; THERMAL | |
Driver Number of Bits | 1 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Output Current Flow Direction | SOURCE AND SINK | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SMSIP3H,.55TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 4.83 mm | |
Supply Voltage-Max | 28 V | |
Supply Voltage-Min | 6 V | |
Supply Voltage-Nom | 14 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Turn-off Time | 700 µs | |
Turn-on Time | 150 µs | |
Width | 9.08 mm |
Alternate Parts for AUIPS1011STRR
This table gives cross-reference parts and alternative options found for AUIPS1011STRR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AUIPS1011STRR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AUIPS1011S | Buffer/Inverter Based Peripheral Driver, 1 Driver, PSSO2, ROHS COMPLIANT, PLASTIC, D2PAK-3 | International Rectifier | AUIPS1011STRR vs AUIPS1011S |
AUIPS1011S | Buffer/Inverter Based Peripheral Driver, 1 Driver, PSSO2, ROHS COMPLIANT, PLASTIC, D2PAK-3 | Infineon Technologies AG | AUIPS1011STRR vs AUIPS1011S |
AUIPS1011STRL | Buffer/Inverter Based Peripheral Driver, 1 Driver, PSSO2, ROHS COMPLIANT, PLASTIC, D2PAK-3 | International Rectifier | AUIPS1011STRR vs AUIPS1011STRL |