Part Details for IPS1011STRLPBF by International Rectifier
Overview of IPS1011STRLPBF by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IPS1011STRLPBF
IPS1011STRLPBF CAD Models
IPS1011STRLPBF Part Data Attributes
|
IPS1011STRLPBF
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IPS1011STRLPBF
International Rectifier
Buffer/Inverter Based Peripheral Driver, 1 Driver, PSSO2, LEAD FREE, D2PAK-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | D2PAK | |
Package Description | LEAD FREE, D2PAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in Protections | TRANSIENT; OVER CURRENT; THERMAL | |
Driver Number of Bits | 1 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Output Current Flow Direction | SINK | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SMSIP3H,.55TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.084 mm | |
Supply Voltage-Nom | 14 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 1000 µs | |
Turn-on Time | 150 µs | |
Width | 9.08 mm |
Alternate Parts for IPS1011STRLPBF
This table gives cross-reference parts and alternative options found for IPS1011STRLPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IPS1011STRLPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IPS1011S | Buffer/Inverter Based Peripheral Driver, 1 Driver, PSSO2, D2PAK-3 | International Rectifier | IPS1011STRLPBF vs IPS1011S |
IPS1011STRR | Buffer/Inverter Based Peripheral Driver, 1 Driver, PSSO2, D2PAK-3 | International Rectifier | IPS1011STRLPBF vs IPS1011STRR |
IPS1011STRL | Buffer/Inverter Based Peripheral Driver, 1 Driver, PSSO2, D2PAK-3 | International Rectifier | IPS1011STRLPBF vs IPS1011STRL |
IPS1011SPBF | Buffer/Inverter Based Peripheral Driver, 1 Driver, PSSO2, LEAD FREE, D2PAK-3 | International Rectifier | IPS1011STRLPBF vs IPS1011SPBF |