Part Details for AT27LV1024-15DC by Atmel Corporation
Overview of AT27LV1024-15DC by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
9015DC | Rochester Electronics LLC | 9015 - Gate | |
5V50015DCG8 | Renesas Electronics Corporation | Low EMI Clock Generator | |
5V50015DCG | Renesas Electronics Corporation | Low EMI Clock Generator |
Part Details for AT27LV1024-15DC
AT27LV1024-15DC CAD Models
AT27LV1024-15DC Part Data Attributes
|
AT27LV1024-15DC
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT27LV1024-15DC
Atmel Corporation
UVPROM, 64KX16, 150ns, CMOS, CDIP40, 0.600 INCH, WINDOWED, CERDIP-40
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | DIP | |
Package Description | WDIP, DIP40,.6 | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.61 | |
Access Time-Max | 150 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-GDIP-T40 | |
JESD-609 Code | e0 | |
Length | 52.45 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | UVPROM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | WDIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, WINDOW | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.72 mm | |
Standby Current-Max | 0.00002 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for AT27LV1024-15DC
This table gives cross-reference parts and alternative options found for AT27LV1024-15DC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT27LV1024-15DC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT27C210D-15 | UVPROM, 64KX16, 150ns, CMOS, CDIP40, 0.600 INCH, CERDIP-40 | Catalyst Semiconductor | AT27LV1024-15DC vs CAT27C210D-15 |
AM27C1024-150DCB | UVPROM, 64KX16, 150ns, CMOS, CDIP40, CERAMIC, DIP-40 | Spansion | AT27LV1024-15DC vs AM27C1024-150DCB |
WS27C210L-15D | UVPROM, 64KX16, 150ns, CMOS, CDIP40, | Waferscale Integration Inc | AT27LV1024-15DC vs WS27C210L-15D |
AM27C1024-150DIB | UVPROM, 64KX16, 150ns, CMOS, CDIP40, CERAMIC, DIP-40 | AMD | AT27LV1024-15DC vs AM27C1024-150DIB |
27C210-150V10 | UVPROM, 64KX16, 150ns, CMOS, CDIP40, WINDOWED, CERDIP-40 | Intel Corporation | AT27LV1024-15DC vs 27C210-150V10 |
NM27P210QM150 | 64KX16 UVPROM, 150ns, CDIP40, WINDOWED, CERAMIC, DIP-40 | Texas Instruments | AT27LV1024-15DC vs NM27P210QM150 |
27C1024MQB/T15 | UVPROM, | Atmel Corporation | AT27LV1024-15DC vs 27C1024MQB/T15 |
NM27C210Q150 | UVPROM, 64KX16, 150ns, CMOS, CDIP40, WINDOWED, CERAMIC, DIP-40 | Fairchild Semiconductor Corporation | AT27LV1024-15DC vs NM27C210Q150 |
NM27P210QE150 | 64KX16 UVPROM, 150ns, CDIP40, WINDOWED, CERAMIC, DIP-40 | Texas Instruments | AT27LV1024-15DC vs NM27P210QE150 |
NM27P210QE150 | IC 64K X 16 UVPROM, 150 ns, CDIP40, WINDOWED, CERAMIC, DIP-40, Programmable ROM | National Semiconductor Corporation | AT27LV1024-15DC vs NM27P210QE150 |