Part Details for 27C1024MQB/T15 by Atmel Corporation
Overview of 27C1024MQB/T15 by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 27C1024MQB/T15
27C1024MQB/T15 CAD Models
27C1024MQB/T15 Part Data Attributes
|
27C1024MQB/T15
Atmel Corporation
Buy Now
|
Compare Parts:
27C1024MQB/T15
Atmel Corporation
UVPROM,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.61 | |
Memory IC Type | UVPROM | |
Qualification Status | Not Qualified |
Alternate Parts for 27C1024MQB/T15
This table gives cross-reference parts and alternative options found for 27C1024MQB/T15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 27C1024MQB/T15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT27C210D-15 | UVPROM, 64KX16, 150ns, CMOS, CDIP40, 0.600 INCH, CERDIP-40 | Catalyst Semiconductor | 27C1024MQB/T15 vs CAT27C210D-15 |
AM27C1024-150DCB | UVPROM, 64KX16, 150ns, CMOS, CDIP40, CERAMIC, DIP-40 | Spansion | 27C1024MQB/T15 vs AM27C1024-150DCB |
WS27C210L-15D | UVPROM, 64KX16, 150ns, CMOS, CDIP40, | Waferscale Integration Inc | 27C1024MQB/T15 vs WS27C210L-15D |
AM27C1024-150DIB | UVPROM, 64KX16, 150ns, CMOS, CDIP40, CERAMIC, DIP-40 | AMD | 27C1024MQB/T15 vs AM27C1024-150DIB |
27C210-150V10 | UVPROM, 64KX16, 150ns, CMOS, CDIP40, WINDOWED, CERDIP-40 | Intel Corporation | 27C1024MQB/T15 vs 27C210-150V10 |
NM27P210QM150 | 64KX16 UVPROM, 150ns, CDIP40, WINDOWED, CERAMIC, DIP-40 | Texas Instruments | 27C1024MQB/T15 vs NM27P210QM150 |
NM27C210Q150 | UVPROM, 64KX16, 150ns, CMOS, CDIP40, WINDOWED, CERAMIC, DIP-40 | Fairchild Semiconductor Corporation | 27C1024MQB/T15 vs NM27C210Q150 |
NM27P210QE150 | 64KX16 UVPROM, 150ns, CDIP40, WINDOWED, CERAMIC, DIP-40 | Texas Instruments | 27C1024MQB/T15 vs NM27P210QE150 |
NM27P210QE150 | IC 64K X 16 UVPROM, 150 ns, CDIP40, WINDOWED, CERAMIC, DIP-40, Programmable ROM | National Semiconductor Corporation | 27C1024MQB/T15 vs NM27P210QE150 |
TMS27C210A-15JL4 | 64KX16 UVPROM, 150ns, CDIP40, 0.600 INCH, WINDOWED, CERAMIC, DIP-40 | Texas Instruments | 27C1024MQB/T15 vs TMS27C210A-15JL4 |