Part Details for TC57H1024D-100 by Toshiba America Electronic Components
Overview of TC57H1024D-100 by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC57H1024D-100
TC57H1024D-100 CAD Models
TC57H1024D-100 Part Data Attributes
|
TC57H1024D-100
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC57H1024D-100
Toshiba America Electronic Components
IC 64K X 16 UVPROM, 100 ns, CDIP40, 0.600 INCH, WINDOWED, CERDIP-40, Programmable ROM
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | DIP | |
Package Description | WDIP, | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.61 | |
Access Time-Max | 100 ns | |
JESD-30 Code | R-GDIP-T40 | |
JESD-609 Code | e0 | |
Length | 52.07 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | UVPROM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | WDIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, WINDOW | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 6.05 mm | |
Supply Current-Max | 0.04 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for TC57H1024D-100
This table gives cross-reference parts and alternative options found for TC57H1024D-100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC57H1024D-100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HN27C1024HG-10 | UVPROM, 64KX16, 100ns, CMOS, CDIP40, 0.600 INCH, CERDIP-40 | Hitachi Ltd | TC57H1024D-100 vs HN27C1024HG-10 |
TC57H1024AD-100 | IC 64K X 16 UVPROM, 100 ns, CDIP40, 0.600 INCH, WINDOWED, CERDIP-40, Programmable ROM | Toshiba America Electronic Components | TC57H1024D-100 vs TC57H1024AD-100 |
M27C1024-10F1 | 64KX16 UVPROM, 100ns, CDIP40, WINDOWED, FRIT SEALED, CERAMIC, DIP-40 | STMicroelectronics | TC57H1024D-100 vs M27C1024-10F1 |
TMS27C210A-10JL | 1 048 576-Bit Programmable Read-Only Memory 40-CDIP | Texas Instruments | TC57H1024D-100 vs TMS27C210A-10JL |