AT27C1024L-20PI vs AT27HC1024-90LM feature comparison

AT27C1024L-20PI Microchip Technology Inc

Buy Now Datasheet

AT27HC1024-90LM Atmel Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC ATMEL CORP
Package Description 0.600 INCH, PLASTIC, DIP-40 QCCN, LCC44,.65SQ
Reach Compliance Code unknown unknown
ECCN Code EAR99 3A001.A.2.C
HTS Code 8542.32.00.71 8542.32.00.61
Access Time-Max 200 ns 90 ns
I/O Type COMMON COMMON
JESD-30 Code R-PDIP-T40 S-CQCC-N44
JESD-609 Code e0 e0
Length 52.2 mm 16.55 mm
Memory Density 1048576 bit 1048576 bit
Memory IC Type OTP ROM UVPROM
Memory Width 16 16
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 40 44
Number of Words 65536 words 65536 words
Number of Words Code 64000 64000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Organization 64KX16 64KX16
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code DIP QCCN
Package Equivalence Code DIP40,.6 LCC44,.65SQ
Package Shape RECTANGULAR SQUARE
Package Style IN-LINE CHIP CARRIER
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.59 mm 2.74 mm
Standby Current-Max 0.0001 A 0.001 A
Supply Current-Max 0.04 mA 0.075 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE NO LEAD
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL QUAD
Width 15.24 mm 16.55 mm
Base Number Matches 1 2
Pbfree Code No
Part Package Code LCC
Pin Count 44

Compare AT27C1024L-20PI with alternatives

Compare AT27HC1024-90LM with alternatives