Part Details for ASD-20.000MHZ-L-C-S-T by Abracon Corporation
Overview of ASD-20.000MHZ-L-C-S-T by Abracon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for ASD-20.000MHZ-L-C-S-T
ASD-20.000MHZ-L-C-S-T CAD Models
ASD-20.000MHZ-L-C-S-T Part Data Attributes
|
ASD-20.000MHZ-L-C-S-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASD-20.000MHZ-L-C-S-T
Abracon Corporation
CMOS Output Clock Oscillator, 20MHz Nom, ROHS COMPLIANT PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | |
Fall Time-Max | 6 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 20 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 2.5mm x 2.0mm x 0.95mm | |
Rise Time-Max | 6 ns | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % | |
Terminal Finish | Gold (Au) - electroplated |
Alternate Parts for ASD-20.000MHZ-L-C-S-T
This table gives cross-reference parts and alternative options found for ASD-20.000MHZ-L-C-S-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASD-20.000MHZ-L-C-S-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KC5032C20.0000C30E00 | CMOS Output Clock Oscillator, 1.8MHz Min, 170MHz Max, 20MHz Nom, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN | KYOCERA Corporation | ASD-20.000MHZ-L-C-S-T vs KC5032C20.0000C30E00 |
VMP2-B3B-20M000 | CMOS Output Clock Oscillator, 20MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | Vectron International | ASD-20.000MHZ-L-C-S-T vs VMP2-B3B-20M000 |
CMO3EBMC-20.000MHZ | CMOS Output Clock Oscillator, 20MHz Nom, | MtronPTI | ASD-20.000MHZ-L-C-S-T vs CMO3EBMC-20.000MHZ |
CMO3BMC-20.000MHZ | CMOS Output Clock Oscillator, 20MHz Nom, | MtronPTI | ASD-20.000MHZ-L-C-S-T vs CMO3BMC-20.000MHZ |
ASD-20.000MHZ-L-C-S | CMOS Output Clock Oscillator, 20MHz Nom, ROHS COMPLIANT PACKAGE-4 | Abracon Corporation | ASD-20.000MHZ-L-C-S-T vs ASD-20.000MHZ-L-C-S |
VMEM5Q-B3B20M000 | CMOS Output Clock Oscillator, 20MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | Vectron International | ASD-20.000MHZ-L-C-S-T vs VMEM5Q-B3B20M000 |
KC3225A20.0000C30E00 | CMOS Output Clock Oscillator, 20MHz Nom, ROHS COMPLIANT, SMD, MINIATURE, CERAMIC PACKAGE-4 | KYOCERA Corporation | ASD-20.000MHZ-L-C-S-T vs KC3225A20.0000C30E00 |
VMEM5Q-B3D20M000 | CMOS Output Clock Oscillator, 20MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | Vectron International | ASD-20.000MHZ-L-C-S-T vs VMEM5Q-B3D20M000 |
KC5032C20.0000C30E00 | XO, Clock, CRYSTAL OSCILLATOR, CLOCK, 20 MHz, CMOS OUTPUT, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN | KYOCERA Crystal Device Corporation | ASD-20.000MHZ-L-C-S-T vs KC5032C20.0000C30E00 |
CMO3BC-20.000MHZ | CMOS Output Clock Oscillator, 20MHz Nom, | MtronPTI | ASD-20.000MHZ-L-C-S-T vs CMO3BC-20.000MHZ |