VMEM5Q-B3B20M000
Description: CMOS Output Clock Oscillator, 20MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN

Overview of VMEM5Q-B3B20M000 by Vectron International

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for VMEM5Q-B3B20M000 by Vectron International
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for VMEM5Q-B3B20M000 by Vectron International

VMEM5Q-B3B20M000
Vectron International
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VECTRON INTERNATIONAL
Reach Compliance Code
compliant
Additional Feature
TRISTATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL
Fall Time-Max
5 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
50%
JESD-609 Code
e4
Manufacturer Series
VMEM5Q
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
20 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Oscillator Type
CMOS
Output Load
10 KOHM, 15 pF
Physical Dimension
5.0mm x 3.2mm x 1.04mm
Rise Time-Max
5 ns
Supply Voltage-Max
3.6 V
Supply Voltage-Min
2.7 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Symmetry-Max
45/55 %
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Want to compare parts?
  1. VMEM5Q-B3B20M000
    Vectron International
    CMOS Output Clock Oscillator, 20MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN
    VS

Alternate Parts for VMEM5Q-B3B20M000

This table gives cross-reference parts and alternative options found for VMEM5Q-B3B20M000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VMEM5Q-B3B20M000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
KC5032C20.0000C30E00 CMOS Output Clock Oscillator, 1.8MHz Min, 170MHz Max, 20MHz Nom, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN KYOCERA Corporation VMEM5Q-B3B20M000 vs KC5032C20.0000C30E00
VMP2-B3B-20M000 CMOS Output Clock Oscillator, 20MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN Vectron International VMEM5Q-B3B20M000 vs VMP2-B3B-20M000
CMO3EBMC-20.000MHZ CMOS Output Clock Oscillator, 20MHz Nom, MtronPTI VMEM5Q-B3B20M000 vs CMO3EBMC-20.000MHZ
CMO3BMC-20.000MHZ CMOS Output Clock Oscillator, 20MHz Nom, MtronPTI VMEM5Q-B3B20M000 vs CMO3BMC-20.000MHZ
ASD-20.000MHZ-L-C-S CMOS Output Clock Oscillator, 20MHz Nom, ROHS COMPLIANT PACKAGE-4 Abracon Corporation VMEM5Q-B3B20M000 vs ASD-20.000MHZ-L-C-S
KC3225A20.0000C30E00 CMOS Output Clock Oscillator, 20MHz Nom, ROHS COMPLIANT, SMD, MINIATURE, CERAMIC PACKAGE-4 KYOCERA Corporation VMEM5Q-B3B20M000 vs KC3225A20.0000C30E00
VMEM5Q-B3D20M000 CMOS Output Clock Oscillator, 20MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN Vectron International VMEM5Q-B3B20M000 vs VMEM5Q-B3D20M000
KC5032C20.0000C30E00 XO, Clock, CRYSTAL OSCILLATOR, CLOCK, 20 MHz, CMOS OUTPUT, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN KYOCERA Crystal Device Corporation VMEM5Q-B3B20M000 vs KC5032C20.0000C30E00
CMO3BC-20.000MHZ CMOS Output Clock Oscillator, 20MHz Nom, MtronPTI VMEM5Q-B3B20M000 vs CMO3BC-20.000MHZ
VCC1-B3B-20M0000000 VCC1-B3B-20M0000000 Microchip Technology Inc VMEM5Q-B3B20M000 vs VCC1-B3B-20M0000000

Related Parts for VMEM5Q-B3B20M000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VMEM5Q-B3B20M000 by Vectron International.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VMEM5Q-B3B20M000 by Vectron International

  • Please alert me when VMEM5Q-B3B20M000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following VMEM5Q-B3B20M000 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VMEM5Q-B3B20M000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following VMEM5Q-B3B20M000 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VMEM5Q-B3B20M000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VMEM5Q-B3B20M000 by Vectron International

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: