Datasheets
CMO3EBMC-20.000MHZ by: MtronPTI

CMOS Output Clock Oscillator, 20MHz Nom,

Part Details for CMO3EBMC-20.000MHZ by MtronPTI

Overview of CMO3EBMC-20.000MHZ by MtronPTI

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Security and Surveillance Internet of Things (IoT) Industrial Automation Audio and Video Systems Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Electronic Manufacturing Automotive

Part Details for CMO3EBMC-20.000MHZ

CMO3EBMC-20.000MHZ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CMO3EBMC-20.000MHZ Part Data Attributes

CMO3EBMC-20.000MHZ MtronPTI
Buy Now Datasheet
Compare Parts:
CMO3EBMC-20.000MHZ MtronPTI CMOS Output Clock Oscillator, 20MHz Nom,
Rohs Code Yes
Part Life Cycle Code Not Recommended
Ihs Manufacturer MTRONPTI
Reach Compliance Code unknown
Additional Feature TRI-STATE; ENABLE/DISABLE FUNCTION
Fall Time-Max 5 ns
Frequency Adjustment-Mechanical NO
Frequency Stability 50%
JESD-609 Code e4
Mounting Feature SURFACE MOUNT
Number of Terminals 4
Operating Frequency-Nom 20 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Oscillator Type CMOS
Output Load 15 pF
Package Equivalence Code DILCC4,.2,200
Physical Dimension 7.5mm x 5.08mm x 1.8mm
Rise Time-Max 5 ns
Supply Current-Max 10 mA
Supply Voltage-Max 3.63 V
Supply Voltage-Min 2.97 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Symmetry-Max 45/55 %
Terminal Finish Nickel/Gold (Ni/Au)

Alternate Parts for CMO3EBMC-20.000MHZ

This table gives cross-reference parts and alternative options found for CMO3EBMC-20.000MHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMO3EBMC-20.000MHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
KC5032C20.0000C30E00 CMOS Output Clock Oscillator, 1.8MHz Min, 170MHz Max, 20MHz Nom, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN KYOCERA Corporation CMO3EBMC-20.000MHZ vs KC5032C20.0000C30E00
VMP2-B3B-20M000 CMOS Output Clock Oscillator, 20MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN Vectron International CMO3EBMC-20.000MHZ vs VMP2-B3B-20M000
CMO3BMC-20.000MHZ CMOS Output Clock Oscillator, 20MHz Nom, MtronPTI CMO3EBMC-20.000MHZ vs CMO3BMC-20.000MHZ
ASD-20.000MHZ-L-C-S CMOS Output Clock Oscillator, 20MHz Nom, ROHS COMPLIANT PACKAGE-4 Abracon Corporation CMO3EBMC-20.000MHZ vs ASD-20.000MHZ-L-C-S
VMEM5Q-B3B20M000 CMOS Output Clock Oscillator, 20MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN Vectron International CMO3EBMC-20.000MHZ vs VMEM5Q-B3B20M000
KC3225A20.0000C30E00 CMOS Output Clock Oscillator, 20MHz Nom, ROHS COMPLIANT, SMD, MINIATURE, CERAMIC PACKAGE-4 KYOCERA Corporation CMO3EBMC-20.000MHZ vs KC3225A20.0000C30E00
VMEM5Q-B3D20M000 CMOS Output Clock Oscillator, 20MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN Vectron International CMO3EBMC-20.000MHZ vs VMEM5Q-B3D20M000
KC5032C20.0000C30E00 XO, Clock, CRYSTAL OSCILLATOR, CLOCK, 20 MHz, CMOS OUTPUT, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN KYOCERA Crystal Device Corporation CMO3EBMC-20.000MHZ vs KC5032C20.0000C30E00
CMO3BC-20.000MHZ CMOS Output Clock Oscillator, 20MHz Nom, MtronPTI CMO3EBMC-20.000MHZ vs CMO3BC-20.000MHZ
VCC1-B3B-20M0000000 VCC1-B3B-20M0000000 Microchip Technology Inc CMO3EBMC-20.000MHZ vs VCC1-B3B-20M0000000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CMO3EBMC-20.000MHZ by MtronPTI.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CMO3EBMC-20.000MHZ by MtronPTI

  • Please alert me when CMO3EBMC-20.000MHZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CMO3EBMC-20.000MHZ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CMO3EBMC-20.000MHZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CMO3EBMC-20.000MHZ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CMO3EBMC-20.000MHZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CMO3EBMC-20.000MHZ by MtronPTI

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: