Part Details for KC5032C20.0000C30E00 by KYOCERA Corporation
Overview of KC5032C20.0000C30E00 by KYOCERA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KC5032C20.0000C30E00
KC5032C20.0000C30E00 CAD Models
KC5032C20.0000C30E00 Part Data Attributes
|
KC5032C20.0000C30E00
KYOCERA Corporation
Buy Now
Datasheet
|
Compare Parts:
KC5032C20.0000C30E00
KYOCERA Corporation
CMOS Output Clock Oscillator, 1.8MHz Min, 170MHz Max, 20MHz Nom, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KYOCERA CORP | |
Package Description | ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN | |
Reach Compliance Code | unknown | |
Additional Feature | STANDBY; TAPE AND REEL | |
Fall Time-Max | 10 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 170 MHz | |
Operating Frequency-Min | 1.8 MHz | |
Operating Frequency-Nom | 20 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Output Low Current-Max | 8 mA | |
Package Body Material | CERAMIC | |
Package Equivalence Code | DILCC4,.12 | |
Physical Dimension | 5.0mm x 3.2mm x 1.0mm | |
Qualification Status | Not Qualified | |
Rise Time-Max | 10 ns | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % | |
Terminal Finish | Nickel/Gold (Ni/Au) |
Alternate Parts for KC5032C20.0000C30E00
This table gives cross-reference parts and alternative options found for KC5032C20.0000C30E00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KC5032C20.0000C30E00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VMP2-B3B-20M000 | CMOS Output Clock Oscillator, 20MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | Vectron International | KC5032C20.0000C30E00 vs VMP2-B3B-20M000 |
CMO3EBMC-20.000MHZ | CMOS Output Clock Oscillator, 20MHz Nom, | MtronPTI | KC5032C20.0000C30E00 vs CMO3EBMC-20.000MHZ |
CMO3BMC-20.000MHZ | CMOS Output Clock Oscillator, 20MHz Nom, | MtronPTI | KC5032C20.0000C30E00 vs CMO3BMC-20.000MHZ |
ASD-20.000MHZ-L-C-S | CMOS Output Clock Oscillator, 20MHz Nom, ROHS COMPLIANT PACKAGE-4 | Abracon Corporation | KC5032C20.0000C30E00 vs ASD-20.000MHZ-L-C-S |
VMEM5Q-B3B20M000 | CMOS Output Clock Oscillator, 20MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | Vectron International | KC5032C20.0000C30E00 vs VMEM5Q-B3B20M000 |
KC3225A20.0000C30E00 | CMOS Output Clock Oscillator, 20MHz Nom, ROHS COMPLIANT, SMD, MINIATURE, CERAMIC PACKAGE-4 | KYOCERA Corporation | KC5032C20.0000C30E00 vs KC3225A20.0000C30E00 |
VMEM5Q-B3D20M000 | CMOS Output Clock Oscillator, 20MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | Vectron International | KC5032C20.0000C30E00 vs VMEM5Q-B3D20M000 |
KC5032C20.0000C30E00 | XO, Clock, CRYSTAL OSCILLATOR, CLOCK, 20 MHz, CMOS OUTPUT, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN | KYOCERA Crystal Device Corporation | KC5032C20.0000C30E00 vs KC5032C20.0000C30E00 |
CMO3BC-20.000MHZ | CMOS Output Clock Oscillator, 20MHz Nom, | MtronPTI | KC5032C20.0000C30E00 vs CMO3BC-20.000MHZ |
VCC1-B3B-20M0000000 | VCC1-B3B-20M0000000 | Microchip Technology Inc | KC5032C20.0000C30E00 vs VCC1-B3B-20M0000000 |