Datasheets
AS431C2DBV13 by:

Two Terminal Voltage Reference, 1 Output, 2.49V, Trim/Adjustable, PDSO5, SOT-23, 5 PIN

Part Details for AS431C2DBV13 by Artesyn Embedded Technologies

Overview of AS431C2DBV13 by Artesyn Embedded Technologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Renewable Energy Automotive

Part Details for AS431C2DBV13

AS431C2DBV13 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AS431C2DBV13 Part Data Attributes

AS431C2DBV13 Artesyn Embedded Technologies
Buy Now Datasheet
Compare Parts:
AS431C2DBV13 Artesyn Embedded Technologies Two Terminal Voltage Reference, 1 Output, 2.49V, Trim/Adjustable, PDSO5, SOT-23, 5 PIN
Part Life Cycle Code Obsolete
Ihs Manufacturer ASTEC AMERICA INC
Package Description LSSOP,
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Additional Feature OUTPUT VOLTAGE ADJUSTABLE FROM 2.49V TO 20V
Analog IC - Other Type TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code R-PDSO-G5
Length 2.85 mm
Number of Functions 1
Number of Outputs 1
Number of Terminals 5
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Voltage-Max 2.569 V
Output Voltage-Min 2.43 V
Output Voltage-Nom 2.49 V
Package Body Material PLASTIC/EPOXY
Package Code LSSOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Qualification Status Not Qualified
Seated Height-Max 1.35 mm
Surface Mount YES
Temperature Grade INDUSTRIAL
Terminal Form GULL WING
Terminal Pitch 0.95 mm
Terminal Position DUAL
Trim/Adjustable Output YES
Width 1.6 mm

Alternate Parts for AS431C2DBV13

This table gives cross-reference parts and alternative options found for AS431C2DBV13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS431C2DBV13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
AS431AR25DBV7 Two Terminal Voltage Reference, 1 Output, 2.503V, Trim/Adjustable, PDSO5, SOT-23, 5 PIN Artesyn Embedded Technologies AS431C2DBV13 vs AS431AR25DBV7
AS431AR25DBVT 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.503V, PDSO5, SOT-23, 5 PIN Emerson Embedded Power AS431C2DBV13 vs AS431AR25DBVT
AS431A2DBV7 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.49V, PDSO5, SOT-23, 5 PIN Emerson Embedded Power AS431C2DBV13 vs AS431A2DBV7
SC431LI5SK.25TRT 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.24V, PDSO5, SOT-23, 5 PIN Semtech Corporation AS431C2DBV13 vs SC431LI5SK.25TRT
AS431C1DBVA 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.495V, PDSO5, SOT-23, 5 PIN Emerson Embedded Power AS431C2DBV13 vs AS431C1DBVA
AS431CR25DBV7 Two Terminal Voltage Reference, 1 Output, 2.503V, Trim/Adjustable, PDSO5, SOT-23, 5 PIN Artesyn Embedded Technologies AS431C2DBV13 vs AS431CR25DBV7
AS431BR5DBVB Two Terminal Voltage Reference, 1 Output, 2.503V, Trim/Adjustable, PDSO5, SOT-23, 5 PIN Artesyn Embedded Technologies AS431C2DBV13 vs AS431BR5DBVB
AS431BR25DBVB 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.503V, PDSO5, SOT-23, 5 PIN Emerson Embedded Power AS431C2DBV13 vs AS431BR25DBVB
AS431C2DBVT Two Terminal Voltage Reference, 1 Output, 2.49V, Trim/Adjustable, PDSO5, SOT-23, 5 PIN Artesyn Embedded Technologies AS431C2DBV13 vs AS431C2DBVT
AS431AR25DBV13 Two Terminal Voltage Reference, 1 Output, 2.503V, Trim/Adjustable, PDSO5, SOT-23, 5 PIN Artesyn Embedded Technologies AS431C2DBV13 vs AS431AR25DBV13

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AS431C2DBV13 by Artesyn Embedded Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AS431C2DBV13 by Artesyn Embedded Technologies

  • Please alert me when AS431C2DBV13 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AS431C2DBV13 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AS431C2DBV13 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AS431C2DBV13 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AS431C2DBV13.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AS431C2DBV13 by Artesyn Embedded Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: