Part Details for AS431AR25DBVT by Emerson Embedded Power
Overview of AS431AR25DBVT by Emerson Embedded Power
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Automotive
Part Details for AS431AR25DBVT
AS431AR25DBVT CAD Models
AS431AR25DBVT Part Data Attributes
|
AS431AR25DBVT
Emerson Embedded Power
Buy Now
Datasheet
|
Compare Parts:
AS431AR25DBVT
Emerson Embedded Power
1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.503V, PDSO5, SOT-23, 5 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ASTEC AMERICA INC | |
Part Package Code | SOT-23 | |
Package Description | LSSOP, | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | OUTPUT VOLTAGE ADJUSTABLE FROM 2.503V TO 20V | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.85 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 2.53 V | |
Output Voltage-Min | 2.475 V | |
Output Voltage-Nom | 2.503 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.35 mm | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Trim/Adjustable Output | YES | |
Width | 1.6 mm |
Alternate Parts for AS431AR25DBVT
This table gives cross-reference parts and alternative options found for AS431AR25DBVT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS431AR25DBVT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL4050B10IDCKRG4 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 10V, PDSO5, GREEN, PLASTIC, SC-70, 5 PIN | Texas Instruments | AS431AR25DBVT vs TL4050B10IDCKRG4 |
AS431BR5DBVA | Two Terminal Voltage Reference, 1 Output, 2.503V, Trim/Adjustable, PDSO5, SOT-23, 5 PIN | Artesyn Embedded Technologies | AS431AR25DBVT vs AS431BR5DBVA |
TL4050A10QDCKRG4 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 10V, PDSO5, GREEN, PLASTIC, SC-70, 5 PIN | Texas Instruments | AS431AR25DBVT vs TL4050A10QDCKRG4 |
AS431C2DBV7 | Two Terminal Voltage Reference, 1 Output, 2.49V, Trim/Adjustable, PDSO5, SOT-23, 5 PIN | Artesyn Embedded Technologies | AS431AR25DBVT vs AS431C2DBV7 |
AS431C2DBV7 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.49V, PDSO5, SOT-23, 5 PIN | Emerson Embedded Power | AS431AR25DBVT vs AS431C2DBV7 |
AS431A2DBVT | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.49V, PDSO5, SOT-23, 5 PIN | Emerson Embedded Power | AS431AR25DBVT vs AS431A2DBVT |
AS431AR25DBV13 | Two Terminal Voltage Reference, 1 Output, 2.503V, Trim/Adjustable, PDSO5, SOT-23, 5 PIN | Artesyn Embedded Technologies | AS431AR25DBVT vs AS431AR25DBV13 |
SC431LI5SK-.25TRT | Three Terminal Voltage Reference, 1 Output, 1.24V, BIPolar, PDSO5, SOT-23, 5 PIN | Semtech Corporation | AS431AR25DBVT vs SC431LI5SK-.25TRT |
AS431AR5DBVT | Two Terminal Voltage Reference, 1 Output, 2.503V, Trim/Adjustable, PDSO5, SOT-23, 5 PIN | Artesyn Embedded Technologies | AS431AR25DBVT vs AS431AR5DBVT |
AS431A1DBV13 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.495V, PDSO5, SOT-23, 5 PIN | Emerson Embedded Power | AS431AR25DBVT vs AS431A1DBV13 |