Power Circuits
AS431A2DBV7
Description: 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.49V, PDSO5, SOT-23, 5 PIN

Overview of AS431A2DBV7 by Emerson Embedded Power

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy Automotive

CAD Models for AS431A2DBV7 by Emerson Embedded Power
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AS431A2DBV7 by Emerson Embedded Power

AS431A2DBV7
Emerson Embedded Power
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ASTEC AMERICA INC
Part Package Code
SOT-23
Package Description
LSSOP,
Pin Count
5
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
OUTPUT VOLTAGE ADJUSTABLE FROM 2.49V TO 20V
Analog IC - Other Type
TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code
R-PDSO-G5
Length
2.85 mm
Number of Functions
1
Number of Outputs
1
Number of Terminals
5
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Voltage-Max
2.569 V
Output Voltage-Min
2.43 V
Output Voltage-Nom
2.49 V
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Seated Height-Max
1.35 mm
Surface Mount
YES
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Trim/Adjustable Output
YES
Width
1.6 mm
Want to compare parts?
  1. AS431A2DBV7
    Emerson Embedded Power
    1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.49V, PDSO5, SOT-23, 5 PIN
    VS

Alternate Parts for AS431A2DBV7

This table gives cross-reference parts and alternative options found for AS431A2DBV7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS431A2DBV7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AS431AR25DBV7 Two Terminal Voltage Reference, 1 Output, 2.503V, Trim/Adjustable, PDSO5, SOT-23, 5 PIN Artesyn Embedded Technologies AS431A2DBV7 vs AS431AR25DBV7
AS431AR25DBVT 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.503V, PDSO5, SOT-23, 5 PIN Emerson Embedded Power AS431A2DBV7 vs AS431AR25DBVT
SC431LI5SK.25TRT 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.24V, PDSO5, SOT-23, 5 PIN Semtech Corporation AS431A2DBV7 vs SC431LI5SK.25TRT
AS431C1DBVA 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.495V, PDSO5, SOT-23, 5 PIN Emerson Embedded Power AS431A2DBV7 vs AS431C1DBVA
AS431CR25DBV7 Two Terminal Voltage Reference, 1 Output, 2.503V, Trim/Adjustable, PDSO5, SOT-23, 5 PIN Artesyn Embedded Technologies AS431A2DBV7 vs AS431CR25DBV7
AS431BR5DBVB Two Terminal Voltage Reference, 1 Output, 2.503V, Trim/Adjustable, PDSO5, SOT-23, 5 PIN Artesyn Embedded Technologies AS431A2DBV7 vs AS431BR5DBVB
AS431BR25DBVB 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.503V, PDSO5, SOT-23, 5 PIN Emerson Embedded Power AS431A2DBV7 vs AS431BR25DBVB
AS431C2DBVT Two Terminal Voltage Reference, 1 Output, 2.49V, Trim/Adjustable, PDSO5, SOT-23, 5 PIN Artesyn Embedded Technologies AS431A2DBV7 vs AS431C2DBVT
AS431AR25DBV13 Two Terminal Voltage Reference, 1 Output, 2.503V, Trim/Adjustable, PDSO5, SOT-23, 5 PIN Artesyn Embedded Technologies AS431A2DBV7 vs AS431AR25DBV13
TL4050A10IDCKTQ1 IC 2-OUTPUT TWO TERM VOLTAGE REFERENCE, 10 V, PDSO5, PLASTIC, SC-70, 5 PIN, Voltage Reference Texas Instruments AS431A2DBV7 vs TL4050A10IDCKTQ1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AS431A2DBV7 by Emerson Embedded Power.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AS431A2DBV7 by Emerson Embedded Power

  • Please alert me when AS431A2DBV7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AS431A2DBV7 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AS431A2DBV7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AS431A2DBV7 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AS431A2DBV7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AS431A2DBV7 by Emerson Embedded Power

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: