Filter Your Search
1 - 2 of 2 results
|
AS431A2DBV7
Artesyn Embedded Technologies
|
Check for Price | Obsolete | 2.49 V | 2.43 V | 2.569 V | 1 | YES | YES | OUTPUT VOLTAGE ADJUSTABLE FROM 2.49V TO 20V | TWO TERMINAL VOLTAGE REFERENCE | 1 | COMMERCIAL | R-PDSO-G5 | Not Qualified | 70 °C | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.85 mm | 1.35 mm | ASTEC AMERICA INC | LSSOP, | unknown | EAR99 | 8542.39.00.01 | ||||
|
AS431A2DBV7
Emerson Embedded Power
|
Check for Price | Obsolete | 2.49 V | 2.43 V | 2.569 V | 1 | YES | YES | OUTPUT VOLTAGE ADJUSTABLE FROM 2.49V TO 20V | TWO TERMINAL VOLTAGE REFERENCE | 1 | COMMERCIAL | R-PDSO-G5 | Not Qualified | 70 °C | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.85 mm | 1.35 mm | ASTEC AMERICA INC | LSSOP, | unknown | EAR99 | 8542.39.00.01 | SOT-23 | 5 |