Part Details for AMMC-6431-W10 by Avago Technologies
Overview of AMMC-6431-W10 by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AMMC-6431-W10
AMMC-6431-W10 CAD Models
AMMC-6431-W10 Part Data Attributes
|
AMMC-6431-W10
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
AMMC-6431-W10
Avago Technologies
25000MHz - 33000MHz RF/MICROWAVE WIDE BAND MEDIUM POWER AMPLIFIER, 2.50 X 1.87 MM, DIE PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Package Description | DIE OR CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.B.2.D | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Avago Technologies | |
Characteristic Impedance | 50 Ω | |
Construction | MODULE | |
Gain | 16.5 dB | |
Input Power-Max (CW) | 15.5 dBm | |
Number of Functions | 1 | |
Operating Frequency-Max | 33000 MHz | |
Operating Frequency-Min | 25000 MHz | |
Package Equivalence Code | DIE OR CHIP | |
Power Supplies | 5 V | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER |
Alternate Parts for AMMC-6431-W10
This table gives cross-reference parts and alternative options found for AMMC-6431-W10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMMC-6431-W10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMMC-6408-W50 | Wide Band Medium Power Amplifier, 6000MHz Min, 18000MHz Max, 1 Func, 2 X 2 MM, ROHS COMPLIANT, DIE-10 | Broadcom Limited | AMMC-6431-W10 vs AMMC-6408-W50 |
TGA8344-SCC | RF/Microwave Amplifier, 2000 MHz - 18000 MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER | Texas Instruments | AMMC-6431-W10 vs TGA8344-SCC |
TGA4521 | Wide Band Medium Power Amplifier, 32000MHz Min, 45000MHz Max, 1 Func, GAAS, 0.063 X 0.030 INCH, 0.004 INCH HEIGHT, ROHS COMPLIANT, DIE-9 | TriQuint Semiconductor | AMMC-6431-W10 vs TGA4521 |
TGA8310-SCC | Wide Band Low Power Amplifier, 2000MHz Min, 20000MHz Max, 1 Func, GAAS, DIE-8 | TriQuint Semiconductor | AMMC-6431-W10 vs TGA8310-SCC |
AMMC-6431-W50 | 25000MHz - 33000MHz RF/MICROWAVE WIDE BAND MEDIUM POWER AMPLIFIER, 2.50 X 1.87 MM, DIE PACKAGE | Avago Technologies | AMMC-6431-W10 vs AMMC-6431-W50 |
TGA4513 | Wide Band High Power Amplifier, 27000MHz Min, 31000MHz Max, 1 Func, GAAS, 0.110 X 0.087 INCH, 0.004 INCH HEIGHT, DIE-29 | Qorvo | AMMC-6431-W10 vs TGA4513 |
TGA9070-EPU | Wide Band Medium Power Amplifier, GAAS, CHIP | TriQuint Semiconductor | AMMC-6431-W10 vs TGA9070-EPU |
TGA2525 | Wide Band Low Power Amplifier, 2000MHz Min, 18000MHz Max, 1 Func, GAAS, 2.09 X 1.35 MM, 0.10 MM HEIGHT, ROHS COMPLIANT PACKAGE-6 | TriQuint Semiconductor | AMMC-6431-W10 vs TGA2525 |
AMMC-6408-W10 | 6000MHz - 18000MHz RF/MICROWAVE WIDE BAND MEDIUM POWER AMPLIFIER, 2 X 2 MM, ROHS COMPLIANT, DIE-10 | Avago Technologies | AMMC-6431-W10 vs AMMC-6408-W10 |
TGA4522 | Wide Band Medium Power Amplifier, 33000MHz Min, 47000MHz Max, 1 Func, 0.079 X 0.057 INCH, 0.004 INCH HEIGHT, ROHS COMPLIANT, DIE-13 | TriQuint Semiconductor | AMMC-6431-W10 vs TGA4522 |