Part Details for AMMC-5620-W10 by Broadcom Limited
Overview of AMMC-5620-W10 by Broadcom Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AMMC-5620-W10
AMMC-5620-W10 CAD Models
AMMC-5620-W10 Part Data Attributes
|
AMMC-5620-W10
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
AMMC-5620-W10
Broadcom Limited
Wide Band Low Power Amplifier, 6000MHz Min, 20000MHz Max, 1 Func, GAAS, 0.0555 X 0.0397 INCH, DIE, 7 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BROADCOM LTD | |
Package Description | DIE OR CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Avago Technologies | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 16 dB | |
Input Power-Max (CW) | 20 dBm | |
Number of Functions | 1 | |
Operating Frequency-Max | 20000 MHz | |
Operating Frequency-Min | 6000 MHz | |
Package Equivalence Code | DIE OR CHIP | |
Power Supplies | 5 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 130 mA | |
Technology | GAAS |
Alternate Parts for AMMC-5620-W10
This table gives cross-reference parts and alternative options found for AMMC-5620-W10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMMC-5620-W10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMMC-5620-W10 | 6000MHz - 20000MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, 0.0555 X 0.0397 INCH, DIE, 7 PIN | Avago Technologies | AMMC-5620-W10 vs AMMC-5620-W10 |
AMMC-5620-W50 | 6000MHz - 20000MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, 0.0555 X 0.0397 INCH, DIE, 7 PIN | Avago Technologies | AMMC-5620-W10 vs AMMC-5620-W50 |
HMMC-5620 | Wide Band Low Power Amplifier, 6000MHz Min, 20000MHz Max, CHIP | Hewlett Packard Co | AMMC-5620-W10 vs HMMC-5620 |
AMMC-5620-W50 | Wide Band Low Power Amplifier, 6000MHz Min, 20000MHz Max, 1 Func, GAAS, 0.0555 X 0.0397 INCH, DIE, 7 PIN | Broadcom Limited | AMMC-5620-W10 vs AMMC-5620-W50 |